LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
YLPTEC B0505S-1WR3L product image
  • B0505S-1WR3L thumbnail 1
  • B0505S-1WR3L thumbnail 2
  • B0505S-1WR3L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC B0505S-1WR3L

Manufacturer
YLPTECAsian Brands
MPN
B0505S-1WR3L
LCSC Part #
C22749776
Packaging
SIP,11.6x6mm
Customer #
Key Attributes
DC/DC power module, fixed-voltage input, isolated non-regulated single-channel output
DatasheetYLPTEC B0505S-1WR3L
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,11.6x6mm
Output Voltage5V
Ripple Noise30mVp-p
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)2400uF
Number of Outputs1
Iout200mA
Height10mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
Output Power1W
FeaturesShort Circuit Protection;Automatic fault recovery;Overheat Protection
Conversion Efficiency88%
Length11.5mm
Width6mm

Introduction

AI Translation

The B_S-1WR3L series is a compact, high-efficiency, ultra-low power, regulated voltage input, isolated unregulated single-output DC/DC power module. This series is specifically designed for on-board power systems where an isolated voltage rail from the input supply is required. Suitable applications include:

  1. Relatively stable input supply voltage (voltage variation range ±10%Vin);
  2. Isolation required between input and output (isolation voltage ≤1500VDC);
  3. Low output voltage regulation accuracy requirements;
  4. Typical applications: pure digital circuits, general low-frequency analog circuits, relay driver circuits, data switching circuits, etc.

Applications

AI Translation
  • Pure digital circuit applications
  • General low-frequency analog circuit applications
  • Relay driver circuits
  • Data switching circuit applications