Knowles 0805J0630473KXR
| Manufacturer | |
| MPN | 0805J0630473KXR |
| LCSC Part # | C2274815 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 47nF ±10% 63V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805J0630473KXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 47nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1326 | $ 0.13 |
| 200+ | $ 0.0513 | $ 10.26 |
| 500+ | $ 0.0495 | $ 24.75 |
| 1,000+ | $ 0.0487 | $ 48.70 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 47nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KKX7R0BB473 | YAGEO | 0805 | 137,950 | $ 0.0227 | ||
| CL21B473KCFNNNE | Samsung Electro-Mechanics | 0805 | 21,440 | $0.0331 $0.0334 | ||
| GCM21BR72A473KA37L | muRata | 0805 | 9,210 | $ 0.0485 | ||
| AC0805KKX7R0BB473 | YAGEO | 0805 | 6,060 | $ 0.0445 | ||
| C2012X7R2A473KT0L0U | TDK | 0805 | 2,005 | $ 0.0372 | ||
| C0805C473KMRECAUTO | KEMET | 0805 | 0 | $ 0.0402 | ||
| C0805X473KMREC7210 | KEMET | 0805 | 0 | $ 0.0453 | ||
| C0805X473KMREC7800 | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805C473KMREC7800 | KEMET | 0805 | 0 | $ 0.0396 | ||
| C0805C473KMREC7210 | KEMET | 0805 | 0 | $ 0.0526 | ||
| C0805C473KMRECAUTO7210 | KEMET | 0805 | 0 | $ 0.049 | ||
| C0805X473KMRECAUTO7210 | KEMET | 0805 | 0 | $ 0.0685 | ||
| C0805X473KMRECAUTO | KEMET | 0805 | 0 | $ 0.1763 | ||
| 0805Y0630473KXR | Knowles | 0805 | 0 | $ 0.1404 | ||
| 0805J0630473KXT | Knowles | 0805 | 0 | $ 0.1135 | ||
| 0805Y0630473KXT | Knowles | 0805 | 0 | $ 0.156 | ||
| 0805J0630473KDT | Knowles | 0805 | 0 | $ 0.2059 | ||
| 0805Y0630473KET | Knowles | 0805 | 0 | $ 0.3614 | ||
| TCC0805X7R473K101DT | CCTC | 0805 | 0 | $ 0.0089 | ||
| HHV0805R7473K101NSLJ | Chinocera | 0805 | 0 | $ 0.0124 |

