KEMET C0805W332KCRACTU
| Manufacturer | |
| MPN | C0805W332KCRACTU |
| LCSC Part # | C2274363 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.3nF X7R ±10% 500V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805W332KCRACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1235 | $ 0.12 |
| 200+ | $ 0.0478 | $ 9.56 |
| 500+ | $ 0.0461 | $ 23.05 |
| 1,000+ | $ 0.0453 | $ 45.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7RBBB332 | YAGEO | 0805 | 3,200 | $ 0.0168 | ||
| 0805B332K501CT | Walsin | 0805 | 1,900 | $ 0.0146 | ||
| 0805B332K501NT | FH | 0805 | 750 | $ 0.0112 | ||
| GRM21AR7LU332KW01D | muRata | 0805 | 105 | $ 0.1178 | ||
| C0805C332KCRACTU | KEMET | 0805 | 0 | $ 0.0768 | ||
| C0805V332KCRACTU | KEMET | 0805 | 0 | $ 0.0839 | ||
| C0805W332KCRAC7800 | KEMET | 0805 | 0 | $ 0.1552 | ||
| C0805V332KCRAC7800 | KEMET | 0805 | 0 | $ 0.0997 | ||
| C0805C332KCRAC7800 | KEMET | 0805 | 0 | $ 0.0959 | ||
| C0805C332KCRACAUTO | KEMET | 0805 | 0 | $ 0.1581 | ||
| C0805C332KBRACTU | KEMET | 0805 | 0 | $ 0.0816 | ||
| C0805C332KBRAC7800 | KEMET | 0805 | 0 | $ 0.0805 | ||
| 0805J5000332KXT | Knowles | 0805 | 0 | $ 0.1141 | ||
| 0805Y5000332KXT | Knowles | 0805 | 0 | $ 0.1293 | ||
| 0805Y5000332KET | Knowles | 0805 | 0 | $ 0.1824 | ||
| 0805J6300332KXT | Knowles | 0805 | 0 | $ 0.1148 | ||
| 0805Y6300332KXT | Knowles | 0805 | 0 | $ 0.1841 | ||
| TCC0805X7R332K501FT | CCTC | 0805 | 0 | $ 0.0156 | ||
| 0805B332K631CT | Walsin | 0805 | 0 | $ 0.0136 | ||
| SH21B332K631CT | Walsin | 0805 | 0 | $ 0.0604 |

