Knowles 0603J0160272MDR
| Manufacturer | |
| MPN | 0603J0160272MDR |
| LCSC Part # | C2274242 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.7nF ±20% 16V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J0160272MDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1359 | $ 0.14 |
| 200+ | $ 0.0526 | $ 10.52 |
| 500+ | $ 0.0508 | $ 25.40 |
| 1,000+ | $ 0.0499 | $ 49.90 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603X272M4HAC7867 | KEMET | 0603 | 0 | $ 0.0177 | ||
| C0603C272M4HACAUTO | KEMET | 0603 | 0 | $ 0.0213 | ||
| C0603X272M4HACAUTO | KEMET | 0603 | 0 | $ 0.0252 | ||
| C0603C272M4JAC7867 | KEMET | 0603 | 0 | $ 0.0352 | ||
| C0603C272M4JACAUTO | KEMET | 0603 | 0 | $ 0.0398 | ||
| C0603X272M4JACAUTO | KEMET | 0603 | 0 | $ 0.0433 | ||
| C0603X272M4JAC7867 | KEMET | 0603 | 0 | $ 0.049 | ||
| 0603J0160272MXR | Knowles | 0603 | 0 | $ 0.0906 | ||
| 0603J0160272MXT | Knowles | 0603 | 0 | $ 0.0826 | ||
| 0603J0160272MDT | Knowles | 0603 | 0 | $ 0.141 | ||
| 0603Y0160272MDR | Knowles | 0603 | 0 | $ 0.1398 | ||
| 0603Y0160272MDT | Knowles | 0603 | 0 | $ 0.145 | ||
| 0603Y0160272MXT | Knowles | 0603 | 0 | $ 0.1143 | ||
| VJ0603Y272MXJAC | VISHAY | 0603 | 0 | $ 0.0559 | ||
| VJ0603Y272MXJPW1BC | VISHAY | 0603 | 0 | $ 0.0048 | ||
| VJ0603Y272MXJCW1BC | VISHAY | 0603 | 0 | $ 0.0055 | ||
| GA0603Y272MXJAP31G | VISHAY | 0603 | 0 | $ 0.0175 | ||
| GA0603Y272MBJAR31G | VISHAY | 0603 | 0 | $ 0.0219 | ||
| GA0603Y272MBJAT31G | VISHAY | 0603 | 0 | $ 0.0219 | ||
| VJ0603Y272MXJAP | VISHAY | 0603 | 0 | $ 0.0387 |

