KEMET C1206C225Z8VACTU
| Manufacturer | |
| MPN | C1206C225Z8VACTU |
| LCSC Part # | C2273892 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2uF Y5V -20%~+80% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C225Z8VACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1372 | $ 0.14 |
| 200+ | $ 0.0531 | $ 10.62 |
| 500+ | $ 0.0512 | $ 25.60 |
| 1,000+ | $ 0.0503 | $ 50.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206F225Z160 | Walsin | 1206 | 180 | $ 0.0701 | ||
| CL31F225ZOCNNNC | Samsung Electro-Mechanics | 1206 | 160 | $ 0.0381 | ||
| 1206F225Z250CT | Walsin | 1206 | 160 | $ 0.061 | ||
| CC1206ZRY5V8BB225 | YAGEO | 1206 | 20 | $ 0.0348 | ||
| C1206C225Z8VAC7800 | KEMET | 1206 | 0 | $ 0.1678 | ||
| C1206C225Z4VACTU | KEMET | 1206 | 0 | $ 0.0405 | ||
| C1206C225Z4VAC7800 | KEMET | 1206 | 0 | $ 0.0495 | ||
| C1206C225Z4VAC7210 | KEMET | 1206 | 0 | $ 0.0654 | ||
| MA1206YV225Z100 | Meritek | 1206 | 0 | $ 0.128 | ||
| MA1206YV225Z160 | Meritek | 1206 | 0 | $ 0.128 | ||
| MA1206YV225Z250 | Meritek | 1206 | 0 | $ 0.0449 | ||
| MA1206YV225Z500 | Meritek | 1206 | 0 | $ 0.122 | ||
| CL31F225ZAFNNNE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0331 | ||
| C1206Y5V250-225ZNE | Venkel | 1206 | 0 | $ 0.0549 | ||
| C1206Y5V250-225ZNP | Venkel | 1206 | 0 | $ 0.0549 | ||
| 1206F225Z500 | Walsin | 1206 | 0 | $ 0.0338 | ||
| CC1206ZRY5V7BB225 | YAGEO | 1206 | 0 | $ 0.0272 | ||
| CC1206ZKY5V9BB225 | YAGEO | 1206 | 0 | $ 0.0274 | ||
| C1206C225M8VACTU | KEMET | 1206 | 0 | $ 0.1154 | ||
| C1206C225M4VACTU | KEMET | 1206 | 0 | $ 0.0517 |

