Knowles 0805J1000182KXT
| Manufacturer | |
| MPN | 0805J1000182KXT |
| LCSC Part # | C2273725 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.8nF ±10% 100V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805J1000182KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1356 | $ 0.14 |
| 200+ | $ 0.0525 | $ 10.50 |
| 500+ | $ 0.0507 | $ 25.35 |
| 1,000+ | $ 0.0497 | $ 49.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CDR31BX182BKUS | KEMET | 0805 | 0 | $ 0.363 | ||
| C0805C182K1RACAUTO | KEMET | 0805 | 0 | $ 0.0198 | ||
| C0805C182K1HAC7800 | KEMET | 0805 | 0 | $ 0.0119 | ||
| C0805X182K1HAC7800 | KEMET | 0805 | 0 | $ 0.019 | ||
| C0805C182K1HACAUTO | KEMET | 0805 | 0 | $ 0.0197 | ||
| C0805X182K1HACAUTO | KEMET | 0805 | 0 | $ 0.0278 | ||
| GCM219R72A182KA37J | muRata | 0805 | 0 | $ 0.1682 | ||
| GCM216R72A182KA37J | muRata | 0805 | 0 | $ 0.1681 | ||
| GCM219R72A182KA37D | muRata | 0805 | 0 | $ 0.1555 | ||
| GCM216R72A182KA37D | muRata | 0805 | 0 | $ 0.1555 | ||
| VJ0805Y182KLBAJ32 | VISHAY | 0805 | 0 | $ 0.7548 | ||
| GA0805Y182KXBBP31G | VISHAY | 0805 | 0 | $ 0.0209 | ||
| GA0805Y182KXBBC31G | VISHAY | 0805 | 0 | $ 0.0209 | ||
| GA0805Y182KBBBT31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| GA0805Y182KBBBR31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| GA0805A182KBBBR31G | VISHAY | 0805 | 0 | $ 0.0367 | ||
| TCC0805X7R182K101DT | CCTC | 0805 | 0 | $ 0.0086 | ||
| 0805B182K101NT | FH | 0805 | 0 | $ 0.0114 | ||
| 0805B182K101CT | Walsin | 0805 | 0 | $0.0010 $0.0097 | ||
| CC0805KRX7R0BB182 | YAGEO | 0805 | 0 | $ 0.0057 |

