Knowles 0805Y2000820KCT
| Manufacturer | |
| MPN | 0805Y2000820KCT |
| LCSC Part # | C2273692 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 82pF NP0 ±10% 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0805Y2000820KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 82pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1326 | $ 0.13 |
| 200+ | $ 0.0514 | $ 10.28 |
| 500+ | $ 0.0495 | $ 24.75 |
| 1,000+ | $ 0.0487 | $ 48.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 82pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 251R15S820JV4E | Johanson Dielectrics | 0805 | 94 | $ 0.6146 | ||
| 251R15S820KV4E | Johanson Dielectrics | 0805 | 0 | $ 0.0895 | ||
| 0805J2000820KCT | Knowles | 0805 | 0 | $ 0.1147 | ||
| 0805Y2500820KCT | Knowles | 0805 | 0 | $ 0.1326 | ||
| 0805Y5000820KCT | Knowles | 0805 | 0 | $ 0.1164 | ||
| 0805J6300820KCT | Knowles | 0805 | 0 | $ 0.1122 | ||
| 0805J1K00820KCT | Knowles | 0805 | 0 | $ 0.1155 | ||
| 0805Y1K00820KCT | Knowles | 0805 | 0 | $ 0.1196 | ||
| 0805Y2000820JCT | Knowles | 0805 | 0 | $ 0.1399 | ||
| 0805J2500820JCT | Knowles | 0805 | 0 | $ 0.1231 | ||
| CC0805JRNPOYBN820 | YAGEO | 0805 | 0 | $ 0.0184 | ||
| CQ0805JRNPOYBN820 | YAGEO | 0805 | 0 | $ 0.0478 | ||
| 0805Y5000820JCT | Knowles | 0805 | 0 | $ 0.1196 | ||
| 0805D820J501KHT | Knowles | 0805 | 0 | $ 0.7183 | ||
| 0805J6300820JCT | Knowles | 0805 | 0 | $ 0.122 | ||
| 0805J1K00820JCT | Knowles | 0805 | 0 | $ 0.1242 | ||
| 0805J2000820GCT | Knowles | 0805 | 0 | $ 0.1781 | ||
| 0805Y2000820GCT | Knowles | 0805 | 0 | $ 0.2305 | ||
| CQ0805GRNPOYBN820 | YAGEO | 0805 | 0 | $ 0.5094 | ||
| 0805Y5000820GCT | Knowles | 0805 | 0 | $ 0.2086 |

