Knowles 0805Y5000101JXR
| Manufacturer | |
| MPN | 0805Y5000101JXR |
| LCSC Part # | C2273675 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100pF ±5% 500V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y5000101JXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1362 | $ 0.14 |
| 200+ | $ 0.0527 | $ 10.54 |
| 500+ | $ 0.0509 | $ 25.45 |
| 1,000+ | $ 0.05 | $ 50.00 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRNPOBBN101 | YAGEO | 0805 | 146,000 | $ 0.0212 | ||
| TCC0805COG101J501BT | CCTC | 0805 | 40,650 | $ 0.0124 | ||
| FM21N101J501PXG | PSA | 0805 | 7,750 | $ 0.0161 | ||
| C0805C101JCGACTU | KEMET | 0805 | 2,305 | $ 0.0703 | ||
| 501R15N101JV4T | Johanson Dielectrics | 0805 | 100 | $0.0033 $0.0325 | ||
| C0805N101J501T | IHHEC | 0805 | 7 | $ 0.0231 | ||
| C0805C101JCGACAUTO | KEMET | 0805 | 0 | $ 0.0883 | ||
| 0805J5000101JCR | Knowles | 0805 | 0 | $ 0.1069 | ||
| 0805Y5000101JCR | Knowles | 0805 | 0 | $ 0.1104 | ||
| VJ0805A101JLEAJ32 | VISHAY | 0805 | 0 | $ 0.585 | ||
| GA0805A101JXEBC31G | VISHAY | 0805 | 0 | $ 0.0244 | ||
| GA0805A101JBEBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805A101JXEBP31G | VISHAY | 0805 | 0 | $ 0.0244 | ||
| VJ0805A101JXECW1BC | VISHAY | 0805 | 0 | $ 0.0339 | ||
| VJ0805A101JXEMP | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805A101JXEMC | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805A101JXEAP | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805A101JXEAC | VISHAY | 0805 | 0 | $ 0.062 | ||
| TCC0805COG101J501FT | CCTC | 0805 | 0 | $ 0.0142 | ||
| CS0805JRNPOBBN101 | YAGEO | 0805 | 0 | $ 0.0293 |

