Knowles 0805J2003P30DCT
| Manufacturer | |
| MPN | 0805J2003P30DCT |
| LCSC Part # | C2273561 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.3pF NP0 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0805J2003P30DCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1356 | $ 0.14 |
| 200+ | $ 0.0525 | $ 10.50 |
| 500+ | $ 0.0507 | $ 25.35 |
| 1,000+ | $ 0.0497 | $ 49.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805J2003P30CCT | Knowles | 0805 | 0 | $ 0.1591 | ||
| 0805J2003P30BCT | Knowles | 0805 | 0 | $ 0.2233 | ||
| 251R15S3R3AV4E | Johanson Dielectrics | 0805 | 0 | $ 0.2113 | ||
| 251R15S3R3DV4E | Johanson Dielectrics | 0805 | 0 | $ 0.0779 | ||
| 251R15S3R3CV4E | Johanson Dielectrics | 0805 | 0 | $ 0.0862 | ||
| 251R15S3R3BV4E | Johanson Dielectrics | 0805 | 0 | $ 0.1331 | ||
| 0805J2503P30DCT | Knowles | 0805 | 0 | $ 0.1356 | ||
| 0805J2503P30CCT | Knowles | 0805 | 0 | $ 0.1604 | ||
| 0805J2503P30BCT | Knowles | 0805 | 0 | $ 0.3938 | ||
| 0805Y5003P30DCT | Knowles | 0805 | 0 | $ 0.1164 | ||
| 0805Y5003P30CCT | Knowles | 0805 | 0 | $ 0.2001 | ||
| 0805Y5003P30BCT | Knowles | 0805 | 0 | $ 0.2729 | ||
| 0805N3R3C501CT | Walsin | 0805 | 0 | $ 0.1107 | ||
| 0805Y6303P30DCT | Knowles | 0805 | 0 | $ 0.1228 | ||
| 0805J6303P30CCT | Knowles | 0805 | 0 | $ 0.1595 | ||
| 0805Y6303P30CCT | Knowles | 0805 | 0 | $ 0.1938 | ||
| 0805Y6303P30BCT | Knowles | 0805 | 0 | $ 0.2729 | ||
| 0805J1K03P30DCT | Knowles | 0805 | 0 | $ 0.1253 | ||
| 0805J1K03P30CCT | Knowles | 0805 | 0 | $ 0.2185 | ||
| 0805Y1K03P30CCT | Knowles | 0805 | 0 | $ 0.2262 |

