VISHAY VJ1206A100FXJCW1BC
| Manufacturer | |
| MPN | VJ1206A100FXJCW1BC |
| LCSC Part # | C2273093 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 10pF C0G ±1% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206A100FXJCW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1358 | $ 0.14 |
| 200+ | $ 0.0526 | $ 10.52 |
| 500+ | $ 0.0508 | $ 25.40 |
| 1,000+ | $ 0.0498 | $ 49.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J0500100FAT | Knowles | 1206 | 0 | $ 1.1652 | ||
| 1206J0500100FCT | Knowles | 1206 | 0 | $ 1.2531 | ||
| 1206J0630100FAT | Knowles | 1206 | 0 | $ 1.1652 | ||
| 1206J0630100FCT | Knowles | 1206 | 0 | $ 1.2531 | ||
| MA1206CG100F500 | Meritek | 1206 | 0 | $ 0.1324 | ||
| C1206C0G500-100FNP | Venkel | 1206 | 0 | $ 0.0814 | ||
| C1206C0G500-100FNE | Venkel | 1206 | 0 | $ 0.0814 | ||
| VJ1206A100FXJPW1BC | VISHAY | 1206 | 0 | $ 0.1245 | ||
| VJ1206A100FLAAJ32 | VISHAY | 1206 | 0 | $ 1.5852 | ||
| VJ1206A100FXAPW1BC | VISHAY | 1206 | 0 | $ 0.1245 | ||
| VJ1206A100FXACW1BC | VISHAY | 1206 | 0 | $ 0.1358 | ||
| VJ1206A100FXAMR | VISHAY | 1206 | 0 | $ 0.251 | ||
| VJ1206A100FXAMC | VISHAY | 1206 | 0 | $ 0.2901 | ||
| VJ1206A100FXAAC | VISHAY | 1206 | 0 | $ 0.2901 | ||
| VJ1206A100FXAAP | VISHAY | 1206 | 0 | $ 0.2901 | ||
| VJ1206A100FXAMP | VISHAY | 1206 | 0 | $ 0.3609 | ||
| 1206N100F500CT | Walsin | 1206 | 0 | $ 0.0645 | ||
| VJ1206A100FLBAJ32 | VISHAY | 1206 | 0 | $ 2.0342 | ||
| VJ1206A100FXBPW1BC | VISHAY | 1206 | 0 | $ 0.1258 | ||
| VJ1206A100FXBCW1BC | VISHAY | 1206 | 0 | $ 0.1373 |

