KEMET C1206X223J5JACAUTO
| Manufacturer | |
| MPN | C1206X223J5JACAUTO |
| LCSC Part # | C2273057 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 22nF U2J ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X223J5JACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1308 | $ 0.13 |
| 200+ | $ 0.0507 | $ 10.14 |
| 500+ | $ 0.0489 | $ 24.45 |
| 1,000+ | $ 0.048 | $ 48.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C223J5JAC7800 | KEMET | 1206 | 0 | $ 0.1171 | ||
| C1206C223J5JACAUTO | KEMET | 1206 | 0 | $ 0.1188 | ||
| C1206X223J5JAC7800 | KEMET | 1206 | 0 | $ 0.1297 | ||
| GRM31C7U2E223JW32L | muRata | 1206 | 0 | $ 0.1325 | ||
| C1206C223G5JAC7800 | KEMET | 1206 | 0 | $ 0.1671 | ||
| C1206C223G5JACAUTO | KEMET | 1206 | 0 | $ 0.1665 | ||
| C1206X223G5JACAUTO | KEMET | 1206 | 0 | $ 0.1713 | ||
| C1206X223G5JAC7800 | KEMET | 1206 | 0 | $ 0.185 | ||
| C1206C223F5JACAUTO | KEMET | 1206 | 0 | $ 0.5106 | ||
| C1206C223F5JAC7800 | KEMET | 1206 | 0 | $ 0.528 | ||
| C1206X223F5JACAUTO | KEMET | 1206 | 0 | $ 0.5645 | ||
| C1206X223F5JAC7800 | KEMET | 1206 | 0 | $ 0.5835 | ||
| C1206X223M5JACAUTO | KEMET | 1206 | 0 | $ 0.0945 | ||
| C1206C223M5JAC7800 | KEMET | 1206 | 0 | $ 0.0671 | ||
| C1206C223K5JAC7800 | KEMET | 1206 | 0 | $ 0.07 | ||
| C1206C223K5JACAUTO | KEMET | 1206 | 0 | $ 0.0747 | ||
| C1206X223K5JACAUTO | KEMET | 1206 | 0 | $ 0.0818 | ||
| C1206X223M5JAC7800 | KEMET | 1206 | 0 | $ 0.0743 | ||
| C1206X223K5JAC7800 | KEMET | 1206 | 0 | $ 0.0947 | ||
| C1206C223M5JACAUTO | KEMET | 1206 | 0 | $ 0.0923 |

