Knowles 0805Y0500121JXR
| Manufacturer | |
| MPN | 0805Y0500121JXR |
| LCSC Part # | C2272697 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 120pF ±5% 50V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y0500121JXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1296 | $ 0.13 |
| 200+ | $ 0.0502 | $ 10.04 |
| 500+ | $ 0.0484 | $ 24.20 |
| 1,000+ | $ 0.0476 | $ 47.60 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRNPO9BN121 | YAGEO | 0805 | 260,600 | $ 0.0178 | ||
| 0805CG121J500NT | FH | 0805 | 18,150 | $ 0.0154 | ||
| CSA0805C0G121J500HT | HRE | 0805 | 8,100 | $ 0.0125 | ||
| CGA0805C0G121J500HT | HRE | 0805 | 6,200 | $ 0.0137 | ||
| VJ0805A121JXACW1BC | VISHAY | 0805 | 1,860 | $ 0.1029 | ||
| 0805C0G121J500NT | AIDE CAPACITOR | 0805 | 1,400 | $ 0.0097 | ||
| CL21C121JB61PNC | Samsung Electro-Mechanics | 0805 | 860 | $ 0.0241 | ||
| C0805C121J5GACTU | KEMET | 0805 | 300 | $ 0.0396 | ||
| C0805X121J5GACAUTO | KEMET | 0805 | 0 | $ 0.0754 | ||
| 08055A121JAT2A | Kyocera AVX | 0805 | 0 | $ 0.0292 | ||
| GRM2165C1H121JA01D | muRata | 0805 | 0 | $ 0.0137 | ||
| GCM2165G1H121JA16D | muRata | 0805 | 0 | $ 0.1639 | ||
| GCM2165G1H121JA16J | muRata | 0805 | 0 | $ 0.155 | ||
| CL21C121JBANNND | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0205 | ||
| VJ0805A121JLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| TCC0805COG121J500BT | CCTC | 0805 | 0 | $ 0.0065 | ||
| FN21N121J500PAG | PSA | 0805 | 0 | $ 0.0103 | ||
| 0805N121J500CT | Walsin | 0805 | 0 | $ 0.0128 | ||
| AC0805JRNPO9BN121 | YAGEO | 0805 | 0 | $ 0.0257 | ||
| CC0805JPNPO9BN121 | YAGEO | 0805 | 0 | $ 0.0164 |

