Knowles 0603J0250392JXT
| Manufacturer | |
| MPN | 0603J0250392JXT |
| LCSC Part # | C2272559 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.9nF X7R ±5% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603J0250392JXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1157 | $ 0.12 |
| 200+ | $ 0.0448 | $ 8.96 |
| 500+ | $ 0.0433 | $ 21.65 |
| 1,000+ | $ 0.0425 | $ 42.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C392J3RACTU | KEMET | 0603 | 0 | $ 0.0646 | ||
| C0603C392J3RAC7867 | KEMET | 0603 | 0 | $ 0.0812 | ||
| C0603C392J5RACTU | KEMET | 0603 | 0 | $ 0.0078 | ||
| 0603Y0250392JXT | Knowles | 0603 | 0 | $ 0.1189 | ||
| 0603Y0500392JDR | Knowles | 0603 | 0 | $ 0.2587 | ||
| MA0603XR392J250 | Meritek | 0603 | 0 | $ 0.0347 | ||
| GCM188R71E392JA37D | muRata | 0603 | 0 | $ 0.0752 | ||
| GCM188R71E392JA37J | muRata | 0603 | 0 | $ 0.0748 | ||
| GCM188R71H392JA37D | muRata | 0603 | 0 | $ 0.0859 | ||
| GCM188R71H392JA37J | muRata | 0603 | 0 | $ 0.0715 | ||
| GA0603Y392JBXAR31G | VISHAY | 0603 | 0 | $ 0.0312 | ||
| GA0603Y392JBXAT31G | VISHAY | 0603 | 0 | $ 0.0312 | ||
| VJ0603Y392JXXAC | VISHAY | 0603 | 0 | $ 0.0511 | ||
| VJ0603Y392JXXAP | VISHAY | 0603 | 0 | $ 0.0511 | ||
| VJ0603Y392JXXCW1BC | VISHAY | 0603 | 0 | $ 0.0694 | ||
| VJ0603Y392JXXPW1BC | VISHAY | 0603 | 0 | $ 0.0775 | ||
| VJ0603Y392JLAAJ32 | VISHAY | 0603 | 0 | $ 0.6358 | ||
| 0603B392J250CT | Walsin | 0603 | 0 | $ 0.0339 | ||
| 0603B392J500CT | Walsin | 0603 | 0 | $ 0.0128 | ||
| CC0603JRX7R9BB392 | YAGEO | 0603 | 0 | $ 0.0091 |

