Knowles 0805Y0630101JXR
| Manufacturer | |
| MPN | 0805Y0630101JXR |
| LCSC Part # | C2272495 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100pF ±5% 63V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y0630101JXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1296 | $ 0.13 |
| 200+ | $ 0.0502 | $ 10.04 |
| 500+ | $ 0.0484 | $ 24.20 |
| 1,000+ | $ 0.0476 | $ 47.60 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRNPO0BN101 | YAGEO | 0805 | 57,350 | $ 0.023 | ||
| CL21C101JCANNNC | Samsung Electro-Mechanics | 0805 | 36,600 | $0.0197 $0.0199 | ||
| TCC0805COG101J101BT | CCTC | 0805 | 24,650 | $0.0121 $0.0122 | ||
| 0805Y0630101JCR | Knowles | 0805 | 0 | $ 0.118 | ||
| 0805J0630101JXR | Knowles | 0805 | 0 | $ 0.1254 | ||
| 0805Y0630101JCT | Knowles | 0805 | 0 | $ 0.1347 | ||
| 0805J0630101JXT | Knowles | 0805 | 0 | $ 0.1293 | ||
| 0805J0630101JDR | Knowles | 0805 | 0 | $ 0.1813 | ||
| 0805Y0630101JAT | Knowles | 0805 | 0 | $ 0.1885 | ||
| 0805J0630101JFT | Knowles | 0805 | 0 | $ 0.1778 | ||
| 0805J0630101JAT | Knowles | 0805 | 0 | $ 0.1826 | ||
| 0805Y0630101JFR | Knowles | 0805 | 0 | $ 0.1704 | ||
| 0805Y0630101JAR | Knowles | 0805 | 0 | $ 0.1704 | ||
| 0805Y0630101JER | Knowles | 0805 | 0 | $ 0.1871 | ||
| 0805Y0630101JDR | Knowles | 0805 | 0 | $ 0.1871 | ||
| 0805Y0630101JDT | Knowles | 0805 | 0 | $ 0.2015 | ||
| 0805Y0630101JQT | Knowles | 0805 | 0 | $ 0.5526 | ||
| 0805Y0630101JXT | Knowles | 0805 | 0 | $ 0.2284 | ||
| 0805J0630101JCT | Knowles | 0805 | 0 | $ 0.0454 | ||
| 0805Y0630101JET | Knowles | 0805 | 0 | $ 0.588 |

