Knowles 0805J0500473MXR
| Manufacturer | |
| MPN | 0805J0500473MXR |
| LCSC Part # | C2271737 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 47nF ±20% 50V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805J0500473MXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 47nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1274 | $ 0.13 |
| 200+ | $ 0.0493 | $ 9.86 |
| 500+ | $ 0.0476 | $ 23.80 |
| 1,000+ | $ 0.0467 | $ 46.70 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 47nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B473M500CT | Walsin | 0805 | 3,500 | $ 0.0095 | ||
| C0805B473M500NT | TORCH | 0805 | 2,250 | $ 0.0085 | ||
| EMCT500W473M1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.4299 | ||
| 500X15W473MV4E | Johanson Dielectrics | 0805 | 0 | $ 0.1308 | ||
| C0805C473M5RACTU | KEMET | 0805 | 0 | $ 0.0324 | ||
| C0805C473M5UAC7800 | KEMET | 0805 | 0 | $ 0.0116 | ||
| C0805C473M5REC7800 | KEMET | 0805 | 0 | $ 0.0324 | ||
| 0805J0500473MXTE03 | Knowles | 0805 | 0 | $ 0.1704 | ||
| GCM21BR91H473MA37K | muRata | 0805 | 0 | $ 0.1509 | ||
| GCM21BR71H473MA37L | muRata | 0805 | 0 | $ 0.1416 | ||
| GCM21BR91H473MA37L | muRata | 0805 | 0 | $ 0.144 | ||
| GCM21BR71H473MA37K | muRata | 0805 | 0 | $ 0.1239 | ||
| GCJ21BR71H473MA01L | muRata | 0805 | 0 | $ 0.2417 | ||
| UMK212B7473MG-T | Taiyo Yuden | 0805 | 0 | $ 0.0303 | ||
| CEU4J2X7R1H473M125AE | TDK | 0805 | 0 | $ 0.0519 | ||
| GA0805Y473MXABC31G | VISHAY | 0805 | 0 | $ 0.0356 | ||
| TCC0805X7R473M500DT | CCTC | 0805 | 0 | $ 0.0049 | ||
| TCC0805X7R473M500DTS | CCTC | 0805 | 0 | $ 0.0046 | ||
| CC0805MRX7R9BB473 | YAGEO | 0805 | 0 | $ 0.0069 | ||
| CC0805MPX7R9BB473 | YAGEO | 0805 | 0 | $ 0.0232 |

