Knowles 0805J2000120KCT
| Manufacturer | |
| MPN | 0805J2000120KCT |
| LCSC Part # | C2271656 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 12pF NP0 ±10% 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0805J2000120KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 12pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.124 | $ 0.12 |
| 200+ | $ 0.048 | $ 9.60 |
| 500+ | $ 0.0463 | $ 23.15 |
| 1,000+ | $ 0.0455 | $ 45.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 12pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 251R15S120KV4E | Johanson Dielectrics | 0805 | 0 | $ 0.0845 | ||
| 0805Y2000120KCT | Knowles | 0805 | 0 | $ 0.1326 | ||
| 0805J2500120KCT | Knowles | 0805 | 0 | $ 0.124 | ||
| 0805Y2500120KCT | Knowles | 0805 | 0 | $ 0.1326 | ||
| 0805Y5000120KCT | Knowles | 0805 | 0 | $ 0.1164 | ||
| 0805Y6300120KCT | Knowles | 0805 | 0 | $ 0.1164 | ||
| 0805J1K00120KCT | Knowles | 0805 | 0 | $ 0.1155 | ||
| 0805Y1K00120KCT | Knowles | 0805 | 0 | $ 0.1196 | ||
| 0805J2000120JCT | Knowles | 0805 | 0 | $ 0.1356 | ||
| 0805Y2000120JCT | Knowles | 0805 | 0 | $ 0.1399 | ||
| CC0805JRNPOABN120 | YAGEO | 0805 | 0 | $ 0.0125 | ||
| 251R15S120JV4E | Johanson Dielectrics | 0805 | 0 | $ 0.0783 | ||
| 0805J2500120JCT | Knowles | 0805 | 0 | $ 0.1356 | ||
| 0805Y2500120JCT | Knowles | 0805 | 0 | $ 0.1399 | ||
| 0805N120J251CT | Walsin | 0805 | 0 | $0.0082 $0.0145 | ||
| CC0805JRNPOYBN120 | YAGEO | 0805 | 0 | $ 0.0092 | ||
| CQ0805JRNPOYBN120 | YAGEO | 0805 | 0 | $ 0.106 | ||
| 0805J6300120JCT | Knowles | 0805 | 0 | $ 0.122 | ||
| 0805Y6300120JCT | Knowles | 0805 | 0 | $ 0.126 | ||
| 0805N120J631 | Walsin | 0805 | 0 | $ 0.021 |

