VISHAY VJ0603D1R0CLCAJ
| Manufacturer | |
| MPN | VJ0603D1R0CLCAJ |
| LCSC Part # | C2271629 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1pF C0G 200V 0603 Ceramic Capacitors |
| Datasheet | VISHAY VJ0603D1R0CLCAJ |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1283 | $ 0.13 |
| 200+ | $ 0.0497 | $ 9.94 |
| 500+ | $ 0.0479 | $ 23.95 |
| 1,000+ | $ 0.0471 | $ 47.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 06032U1R0BAT2A | Kyocera AVX | 0603 | 180 | $ 0.1923 | ||
| C0603C109C2GACTU | KEMET | 0603 | 0 | $ 0.1074 | ||
| 0603Y2001P00DCT | Knowles | 0603 | 0 | $ 0.1105 | ||
| VJ0603A1R0DLCAJ32 | VISHAY | 0603 | 0 | $ 0.5665 | ||
| VJ0603A1R0CLCAJ32 | VISHAY | 0603 | 0 | $ 1.1226 | ||
| VJ0603A1R0BLCAJ32 | VISHAY | 0603 | 0 | $ 2.1038 | ||
| GA0603A1R0DXCAP31G | VISHAY | 0603 | 0 | $ 0.0267 | ||
| GA0603A1R0BXCAP31G | VISHAY | 0603 | 0 | $ 0.0556 | ||
| GA0603A1R0BBCAT31G | VISHAY | 0603 | 0 | $ 0.0723 | ||
| GA0603A1R0BBCAR31G | VISHAY | 0603 | 0 | $ 0.0723 | ||
| VJ0603D1R0DLCAC | VISHAY | 0603 | 0 | $ 0.1024 | ||
| VJ0603D1R0DLCAJ | VISHAY | 0603 | 0 | $ 0.1024 | ||
| VJ0603D1R0DXCAP | VISHAY | 0603 | 0 | $ 0.1024 | ||
| VJ0603D1R0DXCAJ | VISHAY | 0603 | 0 | $ 0.1024 | ||
| VJ0603D1R0DLCAP | VISHAY | 0603 | 0 | $ 0.1024 | ||
| VJ0603D1R0DXCAC | VISHAY | 0603 | 0 | $ 0.1024 | ||
| VJ0603D1R0CXCAC | VISHAY | 0603 | 0 | $ 0.1283 | ||
| VJ0603D1R0CXCAP | VISHAY | 0603 | 0 | $ 0.1283 | ||
| VJ0603D1R0CLCAP | VISHAY | 0603 | 0 | $ 0.1283 | ||
| VJ0603D1R0CXCAJ | VISHAY | 0603 | 0 | $ 0.1283 |

