Knowles 0603Y0250270KCR
| Manufacturer | |
| MPN | 0603Y0250270KCR |
| LCSC Part # | C2271590 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 27pF ±10% 25V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603Y0250270KCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 27pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1274 | $ 0.13 |
| 200+ | $ 0.0493 | $ 9.86 |
| 500+ | $ 0.0476 | $ 23.80 |
| 1,000+ | $ 0.0467 | $ 46.70 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 27pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C270K3HAC7867 | KEMET | 0603 | 0 | $ 0.0047 | ||
| C0603C270K3HACAUTO | KEMET | 0603 | 0 | $ 0.0114 | ||
| C0603C270K3GACTU | KEMET | 0603 | 0 | $ 0.0439 | ||
| C0603C270K3GAC7867 | KEMET | 0603 | 0 | $ 0.0552 | ||
| C0603X270K3HACAUTO | KEMET | 0603 | 0 | $ 0.0191 | ||
| 0603J0250270KCR | Knowles | 0603 | 0 | $ 0.1204 | ||
| 0603J0250270KCT | Knowles | 0603 | 0 | $ 0.088 | ||
| 0603Y0250270KCT | Knowles | 0603 | 0 | $ 0.1205 | ||
| 0603J0250270KFR | Knowles | 0603 | 0 | $ 0.1737 | ||
| 0603Y0250270KFR | Knowles | 0603 | 0 | $ 0.1791 | ||
| 0603Y0250270KFT | Knowles | 0603 | 0 | $ 0.186 | ||
| MA0603CG270K250 | Meritek | 0603 | 0 | $ 0.0083 | ||
| C0603C0G250-270KNE | Venkel | 0603 | 0 | $ 0.0068 | ||
| VJ0603A270KXXPW1BC | VISHAY | 0603 | 0 | $ 0.0135 | ||
| VJ0603A270KXXCW1BC | VISHAY | 0603 | 0 | $ 0.0155 | ||
| VJ0603D270KLXAC | VISHAY | 0603 | 0 | $ 0.0932 | ||
| VJ0603D270KXXAP | VISHAY | 0603 | 0 | $ 0.0932 | ||
| VJ0603D270KXXAC | VISHAY | 0603 | 0 | $ 0.0932 | ||
| VJ0603D270KLXAP | VISHAY | 0603 | 0 | $ 0.0932 | ||
| VJ0603D270KLXAJ | VISHAY | 0603 | 0 | $ 0.0932 |

