KEMET C1812X222J5HAC7800
| Manufacturer | |
| MPN | C1812X222J5HAC7800 |
| LCSC Part # | C2271544 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 2.2nF X8R ±5% 50V 1812 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1812X222J5HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1313 | $ 0.13 |
| 200+ | $ 0.0509 | $ 10.18 |
| 500+ | $ 0.0491 | $ 24.55 |
| 1,000+ | $ 0.0482 | $ 48.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C222J5HACAUTO | KEMET | 1812 | 0 | $ 0.1032 | ||
| C1812C222J5HAC7800 | KEMET | 1812 | 0 | $ 0.0993 | ||
| C1812X222J5HACAUTO | KEMET | 1812 | 0 | $ 0.1388 | ||
| C1812C222J1HAC7800 | KEMET | 1812 | 0 | $ 0.1104 | ||
| C1812C222J1HACAUTO | KEMET | 1812 | 0 | $ 0.1137 | ||
| C1812X222J1HAC7800 | KEMET | 1812 | 0 | $ 0.1409 | ||
| C1812X222J1HACAUTO | KEMET | 1812 | 0 | $ 0.1483 | ||
| C1812C222G5HAC7800 | KEMET | 1812 | 0 | $ 0.1451 | ||
| C1812C222G5HACAUTO | KEMET | 1812 | 0 | $ 0.1459 | ||
| C1812X222G5HACAUTO | KEMET | 1812 | 0 | $ 0.2144 | ||
| C1812X222G5HAC7800 | KEMET | 1812 | 0 | $ 0.2071 | ||
| C1812C222G1HAC7800 | KEMET | 1812 | 0 | $ 0.1682 | ||
| C1812C222G1HACAUTO | KEMET | 1812 | 0 | $ 0.1683 | ||
| C1812X222G1HACAUTO | KEMET | 1812 | 0 | $ 0.2303 | ||
| C1812X222G1HAC7800 | KEMET | 1812 | 0 | $ 0.2798 | ||
| C1812C222F5HACAUTO | KEMET | 1812 | 0 | $ 0.2895 | ||
| C1812C222F5HAC7800 | KEMET | 1812 | 0 | $ 0.2959 | ||
| C1812X222F5HAC7800 | KEMET | 1812 | 0 | $ 0.4114 | ||
| C1812X222F5HACAUTO | KEMET | 1812 | 0 | $ 0.4182 | ||
| C1812C222F1HAC7800 | KEMET | 1812 | 0 | $ 0.3278 |

