YAGEO AC0402FR-074K3L
| Manufacturer | YAGEOAsian Brands |
| MPN | AC0402FR-074K3L |
| LCSC Part # | C227109 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 4.3kΩ ±1% 62.5mW 0402 |
| Datasheet | YAGEO AC0402FR-074K3L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 4.3kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 4.3kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 1,500
1,500 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0026 | $ 0.26 |
| 1,000+ | $ 0.0023 | $ 2.30 |
| 3,000+ | $ 0.0022 | $ 6.60 |
| 10,000+ | $ 0.0021 | $ 21.00 |
| 50,000+ | $ 0.002 | $ 100.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 4.3kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 4.3kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C227109 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0402FR-074K3L | YAGEO | 0402 | 29,200 | $ 0.0025 | ||
| AF0402FR-074K3L | YAGEO | 0402 | 8,000 | $ 0.0047 | ||
| RT0402FRE074K3L | YAGEO | 0402 | 50 | $ 0.0105 | ||
| RT0402DRE074K3L | YAGEO | 0402 | 100 | $ 0.0113 | ||
| RC0402FR-074K3P | YAGEO | 0402 | 0 | $ 0.0131 | ||
| AC0402FR-7W4K3L | YAGEO | 0402 | 0 | $ 0.0104 | ||
| AC0402DRE074K3L | YAGEO | 0402 | 0 | $ 0.065 | ||
| RC0402DR-074K3L | YAGEO | 0402 | 0 | $ 0.0076 | ||
| AA0402FR-074K3L | YAGEO | 0402 | 0 | $ 0.0066 | ||
| RC0402FR-7W4K3L | YAGEO | 0402 | 0 | $ 0.0097 | ||
| AT0402DRE074K3L | YAGEO | 0402 | 0 | $ 0.0302 | ||
| RE0402DRE074K3L | YAGEO | 0402 | 0 | $ 0.0149 |



