Knowles 0805Y0638P20DCR
| Manufacturer | |
| MPN | 0805Y0638P20DCR |
| LCSC Part # | C2268954 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 8.2pF 63V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y0638P20DCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1129 | $ 0.11 |
| 200+ | $ 0.0437 | $ 8.74 |
| 500+ | $ 0.0422 | $ 21.10 |
| 1,000+ | $ 0.0414 | $ 41.40 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805Y0638P20HQT | Knowles | 0805 | 0 | $ 2.5452 | ||
| 0805J0638P20HQT | Knowles | 0805 | 0 | $ 2.5962 | ||
| 0805J0638P20DCR | Knowles | 0805 | 0 | $ 0.1097 | ||
| 0805J0638P20DCT | Knowles | 0805 | 0 | $ 0.1213 | ||
| 0805Y0638P20DCT | Knowles | 0805 | 0 | $ 0.1288 | ||
| 0805J0638P20DFR | Knowles | 0805 | 0 | $ 0.1645 | ||
| 0805J0638P20DAR | Knowles | 0805 | 0 | $ 0.1645 | ||
| 0805J0638P20CCR | Knowles | 0805 | 0 | $ 0.1738 | ||
| 0805Y0638P20DFT | Knowles | 0805 | 0 | $ 0.1755 | ||
| 0805J0638P20CCT | Knowles | 0805 | 0 | $ 0.1551 |

