VISHAY GA1206H222JBABR31G
| Manufacturer | |
| MPN | GA1206H222JBABR31G |
| LCSC Part # | C2268741 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2nF X8R ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1206H222JBABR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1244 | $ 0.12 |
| 200+ | $ 0.0482 | $ 9.64 |
| 500+ | $ 0.0465 | $ 23.25 |
| 1,000+ | $ 0.0456 | $ 45.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C222J5HAC7800 | KEMET | 1206 | 0 | $ 0.0219 | ||
| C1206C222J5HACAUTO | KEMET | 1206 | 0 | $ 0.0297 | ||
| C1206X222J5HAC7800 | KEMET | 1206 | 0 | $ 0.0398 | ||
| C1206X222J5HACAUTO | KEMET | 1206 | 0 | $ 0.0474 | ||
| C1206C222J1HAC7800 | KEMET | 1206 | 0 | $ 0.0244 | ||
| C1206C222J1HACAUTO | KEMET | 1206 | 0 | $ 0.031 | ||
| C1206X222J1HAC7800 | KEMET | 1206 | 0 | $ 0.0411 | ||
| C1206X222J1HACAUTO | KEMET | 1206 | 0 | $ 0.0623 | ||
| GA1206H222JXABR31G | VISHAY | 1206 | 0 | $ 0.0953 | ||
| GA1206H222JXABT31G | VISHAY | 1206 | 0 | $ 0.6365 | ||
| GA1206H222JBABT31G | VISHAY | 1206 | 0 | $ 0.7942 | ||
| C1206C222G5HAC7800 | KEMET | 1206 | 0 | $ 0.0406 | ||
| C1206C222G5HACAUTO | KEMET | 1206 | 0 | $ 0.0463 | ||
| C1206X222G5HAC7800 | KEMET | 1206 | 0 | $ 0.0649 | ||
| C1206X222G5HACAUTO | KEMET | 1206 | 0 | $ 0.0728 | ||
| C1206C222G1HACAUTO | KEMET | 1206 | 0 | $ 0.0486 | ||
| C1206X222G1HACAUTO | KEMET | 1206 | 0 | $ 0.0959 | ||
| C1206X222G1HAC7800 | KEMET | 1206 | 0 | $ 0.0858 | ||
| C1206C222G1HAC7800 | KEMET | 1206 | 0 | $ 0.0526 | ||
| C1206C222F5HAC7800 | KEMET | 1206 | 0 | $ 0.0816 |

