VISHAY GA1812Y103KXLAR31G
| Manufacturer | |
| MPN | GA1812Y103KXLAR31G |
| LCSC Part # | C2268590 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 10nF X7R ±10% 630V 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1812Y103KXLAR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1242 | $ 0.12 |
| 200+ | $ 0.0481 | $ 9.62 |
| 500+ | $ 0.0464 | $ 23.20 |
| 1,000+ | $ 0.0456 | $ 45.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1812KKX7RCBB103 | YAGEO | 1812 | 15,675 | $ 0.2553 | ||
| FV43X103K102EFG | PSA | 1812 | 4,065 | $ 0.178 | ||
| 1812B103K631CT | Walsin | 1812 | 1,550 | $ 0.5214 | ||
| C1812X103K102T | IHHEC | 1812 | 761 | $ 0.2105 | ||
| 1812B103K102NT | FH | 1812 | 65 | $ 0.1868 | ||
| C4532X7R3A103KT000N | TDK | 1812 | 59 | $ 3.0531 | ||
| FV43X103K102EEG | PSA | 1812 | 30 | $ 0.0845 | ||
| FV43X103K102ECG | PSA | 1812 | 20 | $ 0.1037 | ||
| C1812C103KBRACAUTO | KEMET | 1812 | 0 | $ 0.3719 | ||
| C1812C103KBRAC7800 | KEMET | 1812 | 0 | $ 0.223 | ||
| 1812Y6300103KXT | Knowles | 1812 | 0 | $ 0.1927 | ||
| 1812J6300103KXT | Knowles | 1812 | 0 | $ 0.1665 | ||
| 1812Y6300103KET | Knowles | 1812 | 0 | $ 0.3855 | ||
| 1812Y1K00103KST | Knowles | 1812 | 0 | $ 0.4677 | ||
| GA1812Y103KXLAT31G | VISHAY | 1812 | 0 | $ 0.1264 | ||
| GA1812Y103KBLAT31G | VISHAY | 1812 | 0 | $ 0.1678 | ||
| VJ1812Y103KBLAT4X | VISHAY | 1812 | 0 | $ 0.3495 | ||
| GA1812Y103KBLAR31G | VISHAY | 1812 | 0 | $ 0.8607 | ||
| TCC1812X7R103K102HT | CCTC | 1812 | 0 | $ 0.037 | ||
| 1812B103K102CT | Walsin | 1812 | 0 | $ 0.1095 |

