Knowles 0805Y0250332MXT
| Manufacturer | |
| MPN | 0805Y0250332MXT |
| LCSC Part # | C2267812 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.3nF X7R ±20% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0805Y0250332MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.126 | $ 0.13 |
| 200+ | $ 0.0488 | $ 9.76 |
| 500+ | $ 0.0471 | $ 23.55 |
| 1,000+ | $ 0.0463 | $ 46.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C332M3REC7800 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C332M3RECAUTO | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805X332M3REC7210 | KEMET | 0805 | 0 | $ 0.0453 | ||
| C0805X332M3RECAUTO | KEMET | 0805 | 0 | $ 0.0565 | ||
| C0805X332M3REC7800 | KEMET | 0805 | 0 | $ 0.0614 | ||
| C0805X332M3RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0685 | ||
| C0805C332M3RECAUTO7210 | KEMET | 0805 | 0 | $ 0.049 | ||
| C0805C332M3REC7210 | KEMET | 0805 | 0 | $ 0.0377 | ||
| 0805J0250332MXT | Knowles | 0805 | 0 | $ 0.1054 | ||
| VJ0805Y332MLXAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805Y332MXXCW1BC | VISHAY | 0805 | 0 | $ 0.0099 | ||
| VJ0805Y332MXXPW1BC | VISHAY | 0805 | 0 | $ 0.0086 | ||
| GA0805Y332MXXBC31G | VISHAY | 0805 | 0 | $ 0.0221 | ||
| GA0805Y332MXXBP31G | VISHAY | 0805 | 0 | $ 0.0221 | ||
| GA0805Y332MBXBR31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| VJ0805Y332MXXMP | VISHAY | 0805 | 0 | $ 0.0355 | ||
| VJ0805Y332MXXMC | VISHAY | 0805 | 0 | $ 0.0355 | ||
| VJ0805Y332MXXAC | VISHAY | 0805 | 0 | $ 0.0355 | ||
| VJ0805Y332MXXAP | VISHAY | 0805 | 0 | $ 0.0355 | ||
| GA0805Y332MBXBT31G | VISHAY | 0805 | 0 | $ 0.143 |

