VISHAY GA1210Y153JBAAR31G
| Manufacturer | |
| MPN | GA1210Y153JBAAR31G |
| LCSC Part # | C2267589 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 15nF X7R ±5% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1210Y153JBAAR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1203 | $ 0.12 |
| 200+ | $ 0.0466 | $ 9.32 |
| 500+ | $ 0.045 | $ 22.50 |
| 1,000+ | $ 0.0442 | $ 44.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C153J5RACTU | KEMET | 1210 | 0 | $ 0.1691 | ||
| C1210C153J5RAC7800 | KEMET | 1210 | 0 | $ 0.2125 | ||
| C1210C153J1RACTU | KEMET | 1210 | 0 | $ 0.1811 | ||
| 1210J0500153JXT | Knowles | 1210 | 0 | $ 0.3879 | ||
| 1210Y0500153JXT | Knowles | 1210 | 0 | $ 0.3671 | ||
| 1210Y0500153JET | Knowles | 1210 | 0 | $ 0.8031 | ||
| 1210J0630153JXT | Knowles | 1210 | 0 | $ 0.3369 | ||
| 1210Y0630153JXT | Knowles | 1210 | 0 | $ 0.3999 | ||
| 1210Y0630153JET | Knowles | 1210 | 0 | $ 0.6168 | ||
| 1210Y1000153JET | Knowles | 1210 | 0 | $ 0.7517 | ||
| 1210Y1000153JDT | Knowles | 1210 | 0 | $ 0.9601 | ||
| VJ1210Y153JLAAJ32 | VISHAY | 1210 | 0 | $ 1.5373 | ||
| GA1210Y153JXAAT31G | VISHAY | 1210 | 0 | $ 0.0938 | ||
| GA1210Y153JXAAR31G | VISHAY | 1210 | 0 | $ 0.0938 | ||
| VJ1210Y153JBAAT4X | VISHAY | 1210 | 0 | $ 1.1761 | ||
| GA1210Y153JBAAT31G | VISHAY | 1210 | 0 | $ 0.6222 | ||
| GA1210Y153JXBAR31G | VISHAY | 1210 | 0 | $ 0.0938 | ||
| GA1210Y153JXBAT31G | VISHAY | 1210 | 0 | $ 0.0938 | ||
| GA1210Y153JBBAT31G | VISHAY | 1210 | 0 | $ 0.1203 | ||
| 1210B153J500CT | Walsin | 1210 | 0 | $ 0.1391 |

