Knowles 0805Y0160220KCT
| Manufacturer | |
| MPN | 0805Y0160220KCT |
| LCSC Part # | C2267585 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 22pF ±10% 16V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y0160220KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1194 | $ 0.12 |
| 200+ | $ 0.0463 | $ 9.26 |
| 500+ | $ 0.0446 | $ 22.30 |
| 1,000+ | $ 0.0438 | $ 43.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C220K3GACTU | KEMET | 0805 | 110 | $ 0.1449 | ||
| C0805C220K4HAC7800 | KEMET | 0805 | 0 | $ 0.0088 | ||
| C0805X220K4HAC7800 | KEMET | 0805 | 0 | $ 0.0165 | ||
| C0805C220K4HACAUTO | KEMET | 0805 | 0 | $ 0.0172 | ||
| C0805X220K4HACAUTO | KEMET | 0805 | 0 | $ 0.0267 | ||
| 0805J0160220KCR | Knowles | 0805 | 0 | $ 0.1042 | ||
| 0805Y0160220KCR | Knowles | 0805 | 0 | $ 0.1075 | ||
| 0805J0160220KCT | Knowles | 0805 | 0 | $ 0.1189 | ||
| 0805J0160220KFR | Knowles | 0805 | 0 | $ 0.156 | ||
| 0805Y0160220KFR | Knowles | 0805 | 0 | $ 0.1549 | ||
| 0805Y0160220KFT | Knowles | 0805 | 0 | $ 0.1668 | ||
| 0805J0160220KFT | Knowles | 0805 | 0 | $ 0.1781 | ||
| MA0805CG220K160 | Meritek | 0805 | 0 | $ 0.0187 | ||
| VJ0805A220KXJCW1BC | VISHAY | 0805 | 0 | $ 0.0289 | ||
| VJ0805A220KXJPW1BC | VISHAY | 0805 | 0 | $ 0.0205 | ||
| 0805N220K160CT | Walsin | 0805 | 0 | $ 0.0113 | ||
| C0805X220K3GAC7800 | KEMET | 0805 | 0 | $ 0.0863 | ||
| C0805X220K3GACAUTO | KEMET | 0805 | 0 | $ 0.0661 | ||
| C0805X220K3HAC7800 | KEMET | 0805 | 0 | $ 0.0165 | ||
| C0805X220K3HACAUTO | KEMET | 0805 | 0 | $ 0.0267 |

