VISHAY GA1210Y273KBLAT31G
| Manufacturer | |
| MPN | GA1210Y273KBLAT31G |
| LCSC Part # | C2267583 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 27nF X7R ±10% 630V 1210 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1210Y273KBLAT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 27nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.117 | $ 0.12 |
| 200+ | $ 0.0453 | $ 9.06 |
| 500+ | $ 0.0437 | $ 21.85 |
| 1,000+ | $ 0.0429 | $ 42.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 27nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM32X273K631EEG | PSA | 1210 | 5 | $ 0.1007 | ||
| C1210C273KBRACTU | KEMET | 1210 | 0 | $ 0.3406 | ||
| C1210C273KBRAC7800 | KEMET | 1210 | 0 | $ 0.428 | ||
| C1210C273KDRACTU | KEMET | 1210 | 0 | $ 0.3746 | ||
| C1210C273KDRAC7800 | KEMET | 1210 | 0 | $ 0.4713 | ||
| 1210J6300273KXT | Knowles | 1210 | 0 | $ 0.2606 | ||
| 1210Y6300273KXT | Knowles | 1210 | 0 | $ 0.3798 | ||
| 1210Y6300273KET | Knowles | 1210 | 0 | $ 0.5708 | ||
| 1210J1K00273KXT | Knowles | 1210 | 0 | $ 0.3525 | ||
| 1210Y1K00273KXT | Knowles | 1210 | 0 | $ 0.4422 | ||
| 1210Y1K00273KST | Knowles | 1210 | 0 | $ 0.4849 | ||
| VJ1210Y273KLLAJ32 | VISHAY | 1210 | 0 | $ 1.9633 | ||
| GA1210Y273KXLAT31G | VISHAY | 1210 | 0 | $ 0.0912 | ||
| GA1210Y273KBLAR31G | VISHAY | 1210 | 0 | $ 0.117 | ||
| VJ1210Y273KBLAT4X | VISHAY | 1210 | 0 | $ 1.458 | ||
| GA1210Y273KXLAR31G | VISHAY | 1210 | 0 | $ 0.5096 | ||
| 1210B273K631CT | Walsin | 1210 | 0 | $ 0.1674 | ||
| VJ1210Y273JLLAJ32 | VISHAY | 1210 | 0 | $ 3.7075 | ||
| GA1210Y273JXLAR31G | VISHAY | 1210 | 0 | $ 0.1563 | ||
| GA1210Y273JXLAT31G | VISHAY | 1210 | 0 | $ 0.1563 |

