Knowles 0805Y5000221MXT
| Manufacturer | |
| MPN | 0805Y5000221MXT |
| LCSC Part # | C2267350 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 220pF X7R ±20% 500V 0805 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0805Y5000221MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1164 | $ 0.12 |
| 200+ | $ 0.0451 | $ 9.02 |
| 500+ | $ 0.0435 | $ 21.75 |
| 1,000+ | $ 0.0427 | $ 42.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B221K501NT | FH | 0805 | 9,350 | $ 0.0182 | ||
| 0805X7R221K501NT | AIDE CAPACITOR | 0805 | 2,750 | $ 0.0094 | ||
| FM21X221K501PXG | PSA | 0805 | 600 | $ 0.01 | ||
| 0805Y5000221MER | Knowles | 0805 | 0 | $ 0.2473 | ||
| 0805Y5000221MET | Knowles | 0805 | 0 | $ 0.1654 | ||
| 0805J5000221MXT | Knowles | 0805 | 0 | $ 0.119 | ||
| 0805J6300221MXT | Knowles | 0805 | 0 | $ 0.1122 | ||
| 0805Y6300221MXT | Knowles | 0805 | 0 | $ 0.1164 | ||
| 0805Y1K00221MXT | Knowles | 0805 | 0 | $ 0.1843 | ||
| 0805J1K00221MXT | Knowles | 0805 | 0 | $ 0.119 | ||
| 0805B221M501CT | Walsin | 0805 | 0 | $ 0.0277 | ||
| C0805C221KCRACTU | KEMET | 0805 | 0 | $ 0.075 | ||
| C0805X221KCRAC7800 | KEMET | 0805 | 0 | $ 0.0846 | ||
| C0805X221KCRACAUTO | KEMET | 0805 | 0 | $ 0.1444 | ||
| 0805Y5000221KER | Knowles | 0805 | 0 | $ 0.2473 | ||
| TCC0805X7R221K501DTS | CCTC | 0805 | 0 | $ 0.0093 | ||
| TCC0805X7R221K501DT | CCTC | 0805 | 0 | $ 0.0071 | ||
| HHV0805R7221K501NTHJ | Chinocera | 0805 | 0 | $ 0.012 | ||
| 0805B221K501CT | Walsin | 0805 | 0 | $ 0.0138 | ||
| CC0805KRX7RBBB221 | YAGEO | 0805 | 0 | $ 0.0185 |

