VISHAY VJ1206A151GXBPW1BC
| Manufacturer | |
| MPN | VJ1206A151GXBPW1BC |
| LCSC Part # | C2267044 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 150pF C0G ±2% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206A151GXBPW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.122 | $ 0.12 |
| 200+ | $ 0.0473 | $ 9.46 |
| 500+ | $ 0.0456 | $ 22.80 |
| 1,000+ | $ 0.0448 | $ 44.80 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C151G2GACTU | KEMET | 1206 | 0 | $ 0.319 | ||
| C1206C151G2GAC7800 | KEMET | 1206 | 0 | $ 0.4009 | ||
| 1206J2000151GAT | Knowles | 1206 | 0 | $ 1.6955 | ||
| 1206Y2000151GCT | Knowles | 1206 | 0 | $ 0.4331 | ||
| 1206J2000151GCT | Knowles | 1206 | 0 | $ 0.3486 | ||
| 1206Y2000151GAT | Knowles | 1206 | 0 | $ 0.6667 | ||
| HC1206CG151G201 | Meritek | 1206 | 0 | $ 0.2014 | ||
| GA1206A151GXBBT31G | VISHAY | 1206 | 0 | $ 0.0677 | ||
| GA1206A151GBBBT31G | VISHAY | 1206 | 0 | $ 0.0837 | ||
| GA1206A151GBBBR31G | VISHAY | 1206 | 0 | $ 0.0837 | ||
| VJ1206A151GXBCW1BC | VISHAY | 1206 | 0 | $ 0.1331 | ||
| VJ1206A151GLCAJ32 | VISHAY | 1206 | 0 | $ 1.2719 | ||
| GA1206A151GXCBT31G | VISHAY | 1206 | 0 | $ 0.068 | ||
| GA1206A151GXCBR31G | VISHAY | 1206 | 0 | $ 0.068 | ||
| GA1206A151GBCBR31G | VISHAY | 1206 | 0 | $ 0.0848 | ||
| GA1206A151GBCBT31G | VISHAY | 1206 | 0 | $ 0.0848 | ||
| VJ1206A151GXCMT | VISHAY | 1206 | 0 | $ 0.175 | ||
| 1206N151G101CT | Walsin | 1206 | 0 | $ 0.0468 | ||
| 1206N151G201CT | Walsin | 1206 | 0 | $ 0.0832 | ||
| 1206N151G251CT | Walsin | 1206 | 0 | $ 0.0832 |

