VISHAY GA1206H103MBXBR31G
| Manufacturer | |
| MPN | GA1206H103MBXBR31G |
| LCSC Part # | C2266754 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 10nF X8R ±20% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1206H103MBXBR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1144 | $ 0.11 |
| 200+ | $ 0.0443 | $ 8.86 |
| 500+ | $ 0.0427 | $ 21.35 |
| 1,000+ | $ 0.042 | $ 42.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GA1206H103MXXBT31G | VISHAY | 1206 | 0 | $ 0.0901 | ||
| GA1206H103MXXBR31G | VISHAY | 1206 | 0 | $ 0.0901 | ||
| GA1206H103MBXBT31G | VISHAY | 1206 | 0 | $ 0.7889 | ||
| GA1206H103MXABT31G | VISHAY | 1206 | 0 | $ 0.0901 | ||
| GA1206H103MBABT31G | VISHAY | 1206 | 0 | $ 0.1144 | ||
| GA1206H103MBABR31G | VISHAY | 1206 | 0 | $ 0.1144 | ||
| GA1206H103MXABR31G | VISHAY | 1206 | 0 | $ 0.6638 | ||
| GA1206H103KXXBT31G | VISHAY | 1206 | 0 | $ 0.0901 | ||
| GA1206H103KBXBT31G | VISHAY | 1206 | 0 | $ 0.1144 | ||
| GA1206H103KBXBR31G | VISHAY | 1206 | 0 | $ 0.1144 | ||
| GA1206H103KXXBR31G | VISHAY | 1206 | 0 | $ 0.6096 | ||
| C1206C103K5HACTU | KEMET | 1206 | 0 | $ 0.0394 | ||
| C1206C103K5HAC7800 | KEMET | 1206 | 0 | $ 0.0598 | ||
| VJ1206H103KXAMT | VISHAY | 1206 | 0 | $ 0.0582 | ||
| GA1206H103KXABT31G | VISHAY | 1206 | 0 | $ 0.0901 | ||
| GA1206H103KXABR31G | VISHAY | 1206 | 0 | $ 0.0901 | ||
| GA1206H103KBABT31G | VISHAY | 1206 | 0 | $ 0.1144 | ||
| GA1206H103KBABR31G | VISHAY | 1206 | 0 | $ 0.1144 | ||
| GA1206H103JXXBR31G | VISHAY | 1206 | 0 | $ 0.0922 | ||
| GA1206H103JXXBT31G | VISHAY | 1206 | 0 | $ 0.0922 |

