Knowles 0603Y0250151JXT
| Manufacturer | |
| MPN | 0603Y0250151JXT |
| LCSC Part # | C2265365 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 150pF X7R ±5% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603Y0250151JXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1187 | $ 0.12 |
| 200+ | $ 0.046 | $ 9.20 |
| 500+ | $ 0.0443 | $ 22.15 |
| 1,000+ | $ 0.0436 | $ 43.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603JRX7R9BB151 | YAGEO | 0603 | 4,000 | $ 0.0074 | ||
| 0603J0250151JXT | Knowles | 0603 | 0 | $ 0.3079 | ||
| 0603Y0500151JET | Knowles | 0603 | 0 | $ 0.1766 | ||
| 0603Y0500151JXT | Knowles | 0603 | 0 | $ 0.1189 | ||
| 0603J0500151JXT | Knowles | 0603 | 0 | $ 0.3079 | ||
| 0603Y0630151JDR | Knowles | 0603 | 0 | $ 0.2587 | ||
| 0603Y0630151JXT | Knowles | 0603 | 0 | $ 0.1189 | ||
| 0603Y0630151JET | Knowles | 0603 | 0 | $ 0.1725 | ||
| 0603J0630151JXT | Knowles | 0603 | 0 | $ 0.3079 | ||
| 0603J1000151JXT | Knowles | 0603 | 0 | $ 0.1106 | ||
| 0603Y1000151JXT | Knowles | 0603 | 0 | $ 0.1141 | ||
| 0603Y1000151JET | Knowles | 0603 | 0 | $ 0.1651 | ||
| MA0603XR151J250 | Meritek | 0603 | 0 | $ 0.0116 | ||
| MA0603XR151J500 | Meritek | 0603 | 0 | $ 0.0116 | ||
| 0603B151J250CT | Walsin | 0603 | 0 | $ 0.0091 | ||
| 0603B151J500CT | Walsin | 0603 | 0 | $ 0.0082 | ||
| 0603B151J101CT | Walsin | 0603 | 0 | $ 0.0135 | ||
| 0603Y2000151JXR | Knowles | 0603 | 0 | $ 0.1714 | ||
| 0603J2000151JXT | Knowles | 0603 | 0 | $ 0.1106 | ||
| 0603Y2000151JXT | Knowles | 0603 | 0 | $ 0.1141 |

