KEMET C0402C151F4JAC7867
| Manufacturer | |
| MPN | C0402C151F4JAC7867 |
| LCSC Part # | C2264471 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 150pF U2J ±1% 16V 0402 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0402C151F4JAC7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 150pF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1181 | $ 0.12 |
| 200+ | $ 0.0457 | $ 9.14 |
| 500+ | $ 0.0441 | $ 22.05 |
| 1,000+ | $ 0.0433 | $ 43.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 150pF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C151F4JACAUTO | KEMET | 0402 | 0 | $ 0.1173 | ||
| C0402C151F3JACAUTO | KEMET | 0402 | 0 | $ 0.1174 | ||
| C0402C151F3JAC7867 | KEMET | 0402 | 0 | $ 0.1446 | ||
| C0402C151F5JAC7867 | KEMET | 0402 | 0 | $ 0.1183 | ||
| C0402C151F5JACAUTO | KEMET | 0402 | 0 | $ 0.3209 | ||
| C0402C151K4JAC7867 | KEMET | 0402 | 0 | $ 0.0169 | ||
| C0402C151M4JACAUTO | KEMET | 0402 | 0 | $ 0.0228 | ||
| C0402C151M4JAC7867 | KEMET | 0402 | 0 | $ 0.0162 | ||
| C0402C151J4JAC7867 | KEMET | 0402 | 0 | $ 0.0321 | ||
| C0402C151J4JACAUTO | KEMET | 0402 | 0 | $ 0.0368 | ||
| C0402C151G4JAC7867 | KEMET | 0402 | 0 | $ 0.0458 | ||
| C0402C151G4JACAUTO | KEMET | 0402 | 0 | $ 0.0589 | ||
| C0402C151K4JACAUTO | KEMET | 0402 | 0 | $ 0.0301 | ||
| C0402C151M3JAC7867 | KEMET | 0402 | 0 | $ 0.0163 | ||
| C0402C151K3JAC7867 | KEMET | 0402 | 0 | $ 0.0169 | ||
| C0402C151M3JACAUTO | KEMET | 0402 | 0 | $ 0.0229 | ||
| C0402C151J3JAC7867 | KEMET | 0402 | 0 | $ 0.0321 | ||
| C0402C151G3JAC7867 | KEMET | 0402 | 0 | $ 0.0458 | ||
| C0402C151G3JACAUTO | KEMET | 0402 | 0 | $ 0.046 | ||
| C0402C151J3JACAUTO | KEMET | 0402 | 0 | $ 0.0472 |

