KEMET C1206X301F5HACAUTO
| Manufacturer | |
| MPN | C1206X301F5HACAUTO |
| LCSC Part # | C2264421 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 300pF X8R ±1% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X301F5HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 300pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 300pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1173 | $ 0.12 |
| 200+ | $ 0.0454 | $ 9.08 |
| 500+ | $ 0.0438 | $ 21.90 |
| 1,000+ | $ 0.043 | $ 43.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 300pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 300pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C301F5HAC7800 | KEMET | 1206 | 0 | $ 0.0714 | ||
| C1206X301F5HAC7800 | KEMET | 1206 | 0 | $ 0.1103 | ||
| C1206C301F5HACAUTO | KEMET | 1206 | 0 | $ 0.1927 | ||
| C1206C301F1HACAUTO | KEMET | 1206 | 0 | $ 0.0829 | ||
| C1206X301F1HAC7800 | KEMET | 1206 | 0 | $ 0.1103 | ||
| C1206X301F1HACAUTO | KEMET | 1206 | 0 | $ 0.1173 | ||
| C1206C301F1HAC7800 | KEMET | 1206 | 0 | $ 0.0874 | ||
| C1206C301M5HAC7800 | KEMET | 1206 | 0 | $ 0.018 | ||
| C1206C301K5HAC7800 | KEMET | 1206 | 0 | $ 0.0182 | ||
| C1206C301J5HACAUTO | KEMET | 1206 | 0 | $ 0.0269 | ||
| C1206C301G5HAC7800 | KEMET | 1206 | 0 | $ 0.0325 | ||
| C1206X301K5HAC7800 | KEMET | 1206 | 0 | $ 0.0356 | ||
| C1206X301J5HAC7800 | KEMET | 1206 | 0 | $ 0.037 | ||
| C1206C301G5HACAUTO | KEMET | 1206 | 0 | $ 0.0398 | ||
| C1206X301M5HACAUTO | KEMET | 1206 | 0 | $ 0.0431 | ||
| C1206X301K5HACAUTO | KEMET | 1206 | 0 | $ 0.0433 | ||
| C1206X301J5HACAUTO | KEMET | 1206 | 0 | $ 0.0446 | ||
| C1206X301G5HAC7800 | KEMET | 1206 | 0 | $ 0.0606 | ||
| C1206C301K5HACAUTO | KEMET | 1206 | 0 | $ 0.0353 | ||
| C1206X301G5HACAUTO | KEMET | 1206 | 0 | $ 0.0815 |

