Knowles 0805J0160150JCR
| Manufacturer | |
| MPN | 0805J0160150JCR |
| LCSC Part # | C2263748 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 15pF ±5% 16V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805J0160150JCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1097 | $ 0.11 |
| 200+ | $ 0.0425 | $ 8.50 |
| 500+ | $ 0.041 | $ 20.50 |
| 1,000+ | $ 0.0402 | $ 40.20 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C150J4HAC7800 | KEMET | 0805 | 0 | $ 0.0102 | ||
| C0805X150J4HAC7800 | KEMET | 0805 | 0 | $ 0.0181 | ||
| C0805X150J4HACAUTO | KEMET | 0805 | 0 | $ 0.0269 | ||
| C0805C150J4GAL7800 | KEMET | 0805 | 0 | $ 0.0662 | ||
| C0805C150J4HACAUTO | KEMET | 0805 | 0 | $ 0.0563 | ||
| 0805Y0160150JCR | Knowles | 0805 | 0 | $ 0.1129 | ||
| 0805Y0160150JCT | Knowles | 0805 | 0 | $ 0.1254 | ||
| 0805J0160150JFR | Knowles | 0805 | 0 | $ 0.1645 | ||
| 0805Y0160150JFR | Knowles | 0805 | 0 | $ 0.163 | ||
| 0805Y0160150JFT | Knowles | 0805 | 0 | $ 0.1755 | ||
| 0805J0160150JFT | Knowles | 0805 | 0 | $ 0.1828 | ||
| MA0805CG150J160 | Meritek | 0805 | 0 | $ 0.0187 | ||
| VJ0805A150JXJCW1BC | VISHAY | 0805 | 0 | $ 0.0289 | ||
| VJ0805A150JXJPW1BC | VISHAY | 0805 | 0 | $ 0.0312 | ||
| 0805N150J160CT | Walsin | 0805 | 0 | $ 0.0078 | ||
| C0805C150J3GAC7800 | KEMET | 0805 | 0 | $ 0.0392 | ||
| C0805C150J3HAC7800 | KEMET | 0805 | 0 | $ 0.0102 | ||
| C0805X150J3HAC7800 | KEMET | 0805 | 0 | $ 0.0181 | ||
| C0805C150J3HACAUTO | KEMET | 0805 | 0 | $ 0.0181 | ||
| VJ0805A150JXXPW1BC | VISHAY | 0805 | 0 | $ 0.0255 |

