KEMET C1206X123M5JAC7800
| Manufacturer | |
| MPN | C1206X123M5JAC7800 |
| LCSC Part # | C2263598 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 12nF U2J ±20% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X123M5JAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 12nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1155 | $ 0.12 |
| 200+ | $ 0.0447 | $ 8.94 |
| 500+ | $ 0.0432 | $ 21.60 |
| 1,000+ | $ 0.0424 | $ 42.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 12nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X123M5JACAUTO | KEMET | 1206 | 0 | $ 0.1043 | ||
| C1206C123M5JAC7800 | KEMET | 1206 | 0 | $ 0.1069 | ||
| C1206C123M5JACAUTO | KEMET | 1206 | 0 | $ 0.11 | ||
| C1206X123K5JAC7800 | KEMET | 1206 | 0 | $ 0.1062 | ||
| C1206X123K5JACAUTO | KEMET | 1206 | 0 | $ 0.1083 | ||
| C1206C123K5JAC7800 | KEMET | 1206 | 0 | $ 0.1114 | ||
| C1206C123K5JACAUTO | KEMET | 1206 | 0 | $ 0.1292 | ||
| C1206X123J5JACAUTO | KEMET | 1206 | 0 | $ 0.1863 | ||
| C1206C123J5JAC7800 | KEMET | 1206 | 0 | $ 0.1867 | ||
| C1206X123J5JAC7800 | KEMET | 1206 | 0 | $ 0.1883 | ||
| C1206C123J5JACAUTO | KEMET | 1206 | 0 | $ 0.1729 | ||
| C1206C123G5JACAUTO | KEMET | 1206 | 0 | $ 0.2395 | ||
| C1206C123G5JAC7800 | KEMET | 1206 | 0 | $ 0.2442 | ||
| C1206X123G5JACAUTO | KEMET | 1206 | 0 | $ 0.2581 | ||
| C1206X123G5JAC7800 | KEMET | 1206 | 0 | $ 0.3227 | ||
| C1206C123F5JAC7800 | KEMET | 1206 | 0 | $ 0.8102 | ||
| C1206C123F5JACAUTO | KEMET | 1206 | 0 | $ 0.7785 | ||
| C1206X123F5JACAUTO | KEMET | 1206 | 0 | $ 0.8419 | ||
| C1206X123F5JAC7800 | KEMET | 1206 | 0 | $ 0.8752 | ||
| VJ1206Y123MXACW1BC | VISHAY | 1206 | 0 | $ 0.0974 |

