Knowles 0805Y0100221MXT
| Manufacturer | |
| MPN | 0805Y0100221MXT |
| LCSC Part # | C2263516 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 220pF ±20% 10V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y0100221MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1106 | $ 0.11 |
| 200+ | $ 0.0428 | $ 8.56 |
| 500+ | $ 0.0413 | $ 20.65 |
| 1,000+ | $ 0.0406 | $ 40.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C221M8HAC7800 | KEMET | 0805 | 0 | $ 0.0098 | ||
| C0805C221M8HACAUTO | KEMET | 0805 | 0 | $ 0.0177 | ||
| C0805X221M8HACAUTO | KEMET | 0805 | 0 | $ 0.0272 | ||
| C0805X221M8HAC7800 | KEMET | 0805 | 0 | $ 0.0218 | ||
| 0805J0100221MXR | Knowles | 0805 | 0 | $ 0.0967 | ||
| 0805Y0100221MXR | Knowles | 0805 | 0 | $ 0.0996 | ||
| 0805J0100221MXT | Knowles | 0805 | 0 | $ 0.1075 | ||
| VJ0805Y221MXQPW1BC | VISHAY | 0805 | 0 | $ 0.0086 | ||
| VJ0805Y221MXQCW1BC | VISHAY | 0805 | 0 | $ 0.0099 | ||
| C0805X221M4HAC7800 | KEMET | 0805 | 0 | $ 0.017 | ||
| C0805C221M4HACAUTO | KEMET | 0805 | 0 | $ 0.0177 | ||
| C0805X221M4HACAUTO | KEMET | 0805 | 0 | $ 0.0272 | ||
| C0805C221M4HAC7800 | KEMET | 0805 | 0 | $ 0.012 | ||
| 0805Y0160221MXR | Knowles | 0805 | 0 | $ 0.0996 | ||
| 0805J0160221MDR | Knowles | 0805 | 0 | $ 0.1449 | ||
| 0805Y0160221MDR | Knowles | 0805 | 0 | $ 0.1496 | ||
| 0805J0160221MDT | Knowles | 0805 | 0 | $ 0.161 | ||
| 0805Y0160221MDT | Knowles | 0805 | 0 | $ 0.1662 | ||
| 0805Y0160221MXT | Knowles | 0805 | 0 | $ 0.1761 | ||
| VJ0805Y221MXJCW1BC | VISHAY | 0805 | 0 | $ 0.0099 |

