KEMET C1210X223J4HAC7800
| Manufacturer | |
| MPN | C1210X223J4HAC7800 |
| LCSC Part # | C2263047 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 22nF X8R ±5% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1210X223J4HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1093 | $ 0.11 |
| 200+ | $ 0.0423 | $ 8.46 |
| 500+ | $ 0.0408 | $ 20.40 |
| 1,000+ | $ 0.0401 | $ 40.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C223J4HAC7800 | KEMET | 1210 | 0 | $ 0.0947 | ||
| C1210C223J4HACAUTO | KEMET | 1210 | 0 | $ 0.0983 | ||
| C1210X223J4HACAUTO | KEMET | 1210 | 0 | $ 0.1163 | ||
| GA1210H223JXXAT31G | VISHAY | 1210 | 0 | $ 0.1076 | ||
| GA1210H223JBXAT31G | VISHAY | 1210 | 0 | $ 0.1399 | ||
| GA1210H223JBXAR31G | VISHAY | 1210 | 0 | $ 0.1399 | ||
| GA1210H223JXXAR31G | VISHAY | 1210 | 0 | $ 0.5334 | ||
| GA1210H223JXAAT31G | VISHAY | 1210 | 0 | $ 0.1076 | ||
| GA1210H223JXAAR31G | VISHAY | 1210 | 0 | $ 0.1076 | ||
| GA1210H223JBAAT31G | VISHAY | 1210 | 0 | $ 0.7397 | ||
| GA1210H223JBAAR31G | VISHAY | 1210 | 0 | $ 0.6805 | ||
| C1210C223G4HAC7800 | KEMET | 1210 | 0 | $ 0.1337 | ||
| C1210C223G4HACAUTO | KEMET | 1210 | 0 | $ 0.1346 | ||
| C1210X223G4HAC7800 | KEMET | 1210 | 0 | $ 0.1752 | ||
| C1210X223G4HACAUTO | KEMET | 1210 | 0 | $ 0.4652 | ||
| C1210C223F4HACAUTO | KEMET | 1210 | 0 | $ 0.2764 | ||
| C1210X223F4HAC7800 | KEMET | 1210 | 0 | $ 0.3622 | ||
| C1210X223F4HACAUTO | KEMET | 1210 | 0 | $ 0.3685 | ||
| C1210C223F4HAC7800 | KEMET | 1210 | 0 | $ 0.3462 | ||
| C1210C223K4HACAUTO | KEMET | 1210 | 0 | $ 0.0976 |

