Knowles 0603J0500121JXR
| Manufacturer | |
| MPN | 0603J0500121JXR |
| LCSC Part # | C2262446 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 120pF ±5% 50V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J0500121JXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1087 | $ 0.11 |
| 200+ | $ 0.0421 | $ 8.42 |
| 500+ | $ 0.0406 | $ 20.30 |
| 1,000+ | $ 0.0399 | $ 39.90 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603JRNPO9BN121 | YAGEO | 0603 | 607,800 | $ 0.0096 | ||
| 0603CG121J500NT | FH | 0603 | 66,250 | $0.0179 $0.018 | ||
| CL10C121JB8NNNC | Samsung Electro-Mechanics | 0603 | 19,900 | $0.0188 $0.0189 | ||
| CGA0603C0G121J500JT | HRE | 0603 | 4,400 | $ 0.0074 | ||
| CGA3E2C0G1H121JT0Y0N | TDK | 0603 | 3,900 | $ 0.0176 | ||
| MT18N121J500CT | Walsin | 0603 | 3,900 | $ 0.0189 | ||
| C0603C121J5GACAUTO | KEMET | 0603 | 3,750 | $ 0.0128 | ||
| C0603C121J5GACTU | KEMET | 0603 | 3,550 | $ 0.013 | ||
| 0603C0G121J500NT | AIDE CAPACITOR | 0603 | 3,300 | $ 0.0057 | ||
| GRM1885C1H121JA01D | muRata | 0603 | 2,650 | $ 0.0142 | ||
| AC0603JRNPO9BN121 | YAGEO | 0603 | 2,200 | $ 0.0104 | ||
| TCC0603COG121J500CT | CCTC | 0603 | 1,700 | $ 0.0074 | ||
| GCM1885C1H121JA16D | muRata | 0603 | 1,180 | $ 0.0231 | ||
| 0603N121J500CT | Walsin | 0603 | 950 | $ 0.0057 | ||
| GRM1882C1H121JA01D | muRata | 0603 | 0 | $ 0.0105 | ||
| CL10C121JB81PNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0132 | ||
| FCC0603N121J500CT | FOJAN | 0603 | 0 | $0.0055 $0.0057 | ||
| FN18N121J500PSG | PSA | 0603 | 0 | $ 0.009 | ||
| CC0603JRX7R9BB121 | YAGEO | 0603 | 0 | $ 0.005 | ||
| CC0603JPNPO9BN121 | YAGEO | 0603 | 0 | $ 0.0049 |

