KEMET C1812C152M1HACAUTO
| Manufacturer | |
| MPN | C1812C152M1HACAUTO |
| LCSC Part # | C2261895 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1.5nF X8R ±20% 100V 1812 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1812C152M1HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1079 | $ 0.11 |
| 200+ | $ 0.0418 | $ 8.36 |
| 500+ | $ 0.0403 | $ 20.15 |
| 1,000+ | $ 0.0396 | $ 39.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C152M1HAC7800 | KEMET | 1812 | 0 | $ 0.1042 | ||
| C1812X152M1HAC7800 | KEMET | 1812 | 0 | $ 0.1334 | ||
| C1812X152M1HACAUTO | KEMET | 1812 | 0 | $ 0.1409 | ||
| C1812C152K1HAC7800 | KEMET | 1812 | 0 | $ 0.1048 | ||
| C1812C152K1HACAUTO | KEMET | 1812 | 0 | $ 0.1084 | ||
| C1812X152K1HAC7800 | KEMET | 1812 | 0 | $ 0.134 | ||
| C1812X152K1HACAUTO | KEMET | 1812 | 0 | $ 0.1414 | ||
| C1812C152J1HAC7800 | KEMET | 1812 | 0 | $ 0.1104 | ||
| C1812C152J1HACAUTO | KEMET | 1812 | 0 | $ 0.1137 | ||
| C1812X152J1HACAUTO | KEMET | 1812 | 0 | $ 0.1483 | ||
| C1812X152J1HAC7800 | KEMET | 1812 | 0 | $ 0.1805 | ||
| C1812C152G1HACAUTO | KEMET | 1812 | 0 | $ 0.1683 | ||
| C1812X152G1HACAUTO | KEMET | 1812 | 0 | $ 0.2303 | ||
| C1812X152G1HAC7800 | KEMET | 1812 | 0 | $ 0.223 | ||
| C1812C152G1HAC7800 | KEMET | 1812 | 0 | $ 0.1972 | ||
| C1812C152F1HACAUTO | KEMET | 1812 | 0 | $ 0.323 | ||
| C1812C152F1HAC7800 | KEMET | 1812 | 0 | $ 0.331 | ||
| C1812X152F1HAC7800 | KEMET | 1812 | 0 | $ 0.4441 | ||
| C1812X152F1HACAUTO | KEMET | 1812 | 0 | $ 0.4509 | ||
| 1812J1000152MCRE03 | Knowles | 1812 | 0 | $ 2.0915 |

