Knowles 0603J2500222KXT
| Manufacturer | |
| MPN | 0603J2500222KXT |
| LCSC Part # | C2261833 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.2nF X7R ±10% 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603J2500222KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0814 | $ 0.08 |
| 200+ | $ 0.0315 | $ 6.30 |
| 500+ | $ 0.0304 | $ 15.20 |
| 1,000+ | $ 0.0299 | $ 29.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA0603X7R222K251JT | HRE | 0603 | 7,900 | $ 0.0076 | ||
| CSA0603X7R222K251JT | HRE | 0603 | 4,000 | $ 0.0077 | ||
| 0603X7R222K251NT | AIDE CAPACITOR | 0603 | 3,950 | $ 0.0141 | ||
| TCC0603X7R222K251CT | CCTC | 0603 | 3,800 | $ 0.0064 | ||
| C0603V222KCRACTU | KEMET | 0603 | 650 | $ 0.3414 | ||
| CC0603KRX7RYBB222 | YAGEO | 0603 | 200 | $ 0.0124 | ||
| C0603X222K251T | IHHEC | 0603 | 4 | $ 0.0157 | ||
| C0603C222KARACAUTO7411 | KEMET | 0603 | 0 | $ 0.1952 | ||
| C0603X222KCRACAUTO | KEMET | 0603 | 0 | $ 0.0862 | ||
| C0603V222KCRAC7867 | KEMET | 0603 | 0 | $ 0.0349 | ||
| C0603C222KCRAC7867 | KEMET | 0603 | 0 | $ 0.0316 | ||
| C0603W222KCRACTU | KEMET | 0603 | 0 | $ 0.1045 | ||
| 0603Y2500222KST | Knowles | 0603 | 0 | $ 0.1401 | ||
| 0603Y2500222KXT | Knowles | 0603 | 0 | $ 0.2668 | ||
| 0603Y5000222KST | Knowles | 0603 | 0 | $ 0.1237 | ||
| GRM188R72E222KW07D | muRata | 0603 | 0 | $ 0.0242 | ||
| 0603B222K251CT | Walsin | 0603 | 0 | $ 0.0187 | ||
| CS0603KRX7RYBB222 | YAGEO | 0603 | 0 | $ 0.0182 | ||
| 0603J2500222JXT | Knowles | 0603 | 0 | $ 0.1192 | ||
| 0603Y2500222JXT | Knowles | 0603 | 0 | $ 0.123 |

