KEMET C0402C106M7PAC7411
| Manufacturer | |
| MPN | C0402C106M7PAC7411 |
| LCSC Part # | C2260576 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 10uF X5R ±20% 4V 0402 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0402C106M7PAC7411 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1136 | $ 0.11 |
| 200+ | $ 0.044 | $ 8.80 |
| 500+ | $ 0.0424 | $ 21.20 |
| 1,000+ | $ 0.0417 | $ 41.70 |
Standard Packaging40000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL05A106MQ5NUNC | Samsung Electro-Mechanics | 0402 | 5,919,100 | $ 0.0258 | ||
| GRM155R60J106ME44D | muRata | 0402 | 978,500 | $ 0.0354 | ||
| 0402X106M6R3NT | FH | 0402 | 123,740 | $0.0401 $0.0405 | ||
| GRM155R60J106ME15D | muRata | 0402 | 37,500 | $ 0.0882 | ||
| CC0402MRX5R5BB106 | YAGEO | 0402 | 13,790 | $ 0.1248 | ||
| CGA0402X5R106M4R0GT | HRE | 0402 | 3,440 | $ 0.0309 | ||
| C0402X5R106M4R0NT | SANYEAR | 0402 | 260 | $ 0.0287 | ||
| C0402C106M7PACTU | KEMET | 0402 | 166 | $ 0.322 | ||
| C0402C106M7PAC7867 | KEMET | 0402 | 0 | $ 0.1067 | ||
| GRM155R60G106ME44D | muRata | 0402 | 0 | $ 0.0177 | ||
| GRM155R60G106ME01D | muRata | 0402 | 0 | $ 0.0646 | ||
| GRM155R60G106ME15D | muRata | 0402 | 0 | $ 0.1689 | ||
| GRM155R60G106ME47D | muRata | 0402 | 0 | $ 0.063 | ||
| GRM155R60G106ME44J | muRata | 0402 | 0 | $ 0.1715 | ||
| AMK105CBJ106MVHF | Taiyo Yuden | 0402 | 0 | $ 0.0426 | ||
| C1005X5R0G106M050BB | TDK | 0402 | 0 | $ 0.9873 | ||
| C0402X5R4R0-106MNE | Venkel | 0402 | 0 | $ 0.0265 | ||
| C0402X5R4R0-106MNP | Venkel | 0402 | 0 | $ 0.0265 | ||
| CC0402MPX5R4BB106 | YAGEO | 0402 | 0 | $ 0.0081 | ||
| CC0402MRX5R4BB106 | YAGEO | 0402 | 0 | $ 0.0101 |

