KEMET C1210C473M5RACTU
| Manufacturer | |
| MPN | C1210C473M5RACTU |
| LCSC Part # | C2259658 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 47nF X7R ±20% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1210C473M5RACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1068 | $ 0.11 |
| 200+ | $ 0.0414 | $ 8.28 |
| 500+ | $ 0.0399 | $ 19.95 |
| 1,000+ | $ 0.0392 | $ 39.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C473M5RAC7800 | KEMET | 1210 | 0 | $ 0.1342 | ||
| 1210J0500473MXT | Knowles | 1210 | 0 | $ 0.2247 | ||
| 1210Y0500473MXT | Knowles | 1210 | 0 | $ 0.3249 | ||
| 1210Y0500473MET | Knowles | 1210 | 0 | $ 0.4884 | ||
| 1210J0630473MXT | Knowles | 1210 | 0 | $ 0.2247 | ||
| 1210Y0630473MXT | Knowles | 1210 | 0 | $ 0.3249 | ||
| 1210Y0630473MET | Knowles | 1210 | 0 | $ 0.4884 | ||
| UMF325B7473MNHT | Taiyo Yuden | 1210 | 0 | $ 0.131 | ||
| MAASU32NSB7473MTNA01 | Taiyo Yuden | 1210 | 0 | $ 0.3943 | ||
| VJ1210Y473MLAAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210Y473MXAAR31G | VISHAY | 1210 | 0 | $ 0.0774 | ||
| GA1210Y473MBAAR31G | VISHAY | 1210 | 0 | $ 0.0881 | ||
| GA1210Y473MBAAT31G | VISHAY | 1210 | 0 | $ 0.0881 | ||
| VJ1210Y473MXAAT | VISHAY | 1210 | 0 | $ 0.0907 | ||
| GA1210Y473MXAAT31G | VISHAY | 1210 | 0 | $ 0.3799 | ||
| GA1210Y473MXBAR31G | VISHAY | 1210 | 0 | $ 0.0774 | ||
| GA1210Y473MXBAT31G | VISHAY | 1210 | 0 | $ 0.0774 | ||
| GA1210Y473MBBAT31G | VISHAY | 1210 | 0 | $ 0.0881 | ||
| GA1210Y473MBBAR31G | VISHAY | 1210 | 0 | $ 0.0881 | ||
| 1210B473M500CT | Walsin | 1210 | 0 | $ 0.0928 |

