KEMET C410C123G5G5TA7200
| Manufacturer | |
| MPN | C410C123G5G5TA7200 |
| LCSC Part # | C2259587 |
| Packaging | Through Hole,D2.4xL4.3mm |
| Customer # | |
| Key Attributes | 12nF C0G ±2% 50V Through Hole,D2.4xL4.3mm Ceramic Capacitors RoHS |
| Datasheet | KEMET C410C123G5G5TA7200 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D2.4xL4.3mm | |
| Capacitance | 12nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D2.4xL4.3mm | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.109 | $ 0.11 |
| 200+ | $ 0.0422 | $ 8.44 |
| 500+ | $ 0.0407 | $ 20.35 |
| 1,000+ | $ 0.04 | $ 40.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D2.4xL4.3mm | |
| Capacitance | 12nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D2.4xL4.3mm | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C410C123F5G5TA7200 | KEMET | Through Hole,D2.4xL4.3mm | 0 | $ 0.1575 | ||
| C410C123F1G5TA7200 | KEMET | Through Hole,D2.4xL4.3mm | 0 | $ 0.205 | ||
| C410C123G1G5TA7200 | KEMET | Through Hole,D2.4xL4.3mm | 0 | $ 0.4296 |

