Knowles 0805Y6300101KCR
| Manufacturer | |
| MPN | 0805Y6300101KCR |
| LCSC Part # | C2259515 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100pF ±10% 630V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y6300101KCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1048 | $ 0.10 |
| 200+ | $ 0.0406 | $ 8.12 |
| 500+ | $ 0.0392 | $ 19.60 |
| 1,000+ | $ 0.0385 | $ 38.50 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C101KBRACTU | KEMET | 0805 | 0 | $ 0.0789 | ||
| C0805C101KBRACAUTO | KEMET | 0805 | 0 | $ 0.1069 | ||
| C0805C101KBRAC7800 | KEMET | 0805 | 0 | $ 0.0985 | ||
| 0805J6300101KXT | Knowles | 0805 | 0 | $ 0.1155 | ||
| 0805J6300101KXR | Knowles | 0805 | 0 | $ 0.1012 | ||
| 0805J6300101KCR | Knowles | 0805 | 0 | $ 0.1012 | ||
| 0805Y6300101KCT | Knowles | 0805 | 0 | $ 0.1196 | ||
| 0805J6300101KCT | Knowles | 0805 | 0 | $ 0.1186 | ||
| 0805Y6300101KXT | Knowles | 0805 | 0 | $ 0.1773 | ||
| NM0805B101K631CPBN | HUI JU | 0805 | 0 | $ 0.0146 | ||
| 0805B101K631CT | Walsin | 0805 | 0 | $ 0.0162 | ||
| C0805C101KDRACTU | KEMET | 0805 | 0 | $ 0.0732 | ||
| C0805X101KDRACTU | KEMET | 0805 | 0 | $ 0.2925 | ||
| C0805C101KDGAC7800 | KEMET | 0805 | 0 | $ 0.0942 | ||
| 0805J1K00101KCR | Knowles | 0805 | 0 | $ 0.1098 | ||
| 0805J1K00101KXR | Knowles | 0805 | 0 | $ 0.1098 | ||
| 0805Y1K00101KCR | Knowles | 0805 | 0 | $ 0.1133 | ||
| 0805Y1K00101KXR | Knowles | 0805 | 0 | $ 0.1133 | ||
| 0805J1K00101KCT | Knowles | 0805 | 0 | $ 0.1165 | ||
| 0805J1K00101KXT | Knowles | 0805 | 0 | $ 0.1253 |

