VISHAY VJ0603D3R3DXXAC
| Manufacturer | |
| MPN | VJ0603D3R3DXXAC |
| LCSC Part # | C2259153 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.3pF C0G 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603D3R3DXXAC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1023 | $ 0.10 |
| 200+ | $ 0.0396 | $ 7.92 |
| 500+ | $ 0.0382 | $ 19.10 |
| 1,000+ | $ 0.0375 | $ 37.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C339C3GACAUTO | KEMET | 0603 | 0 | $ 0.0945 | ||
| C0603C339D3GACTU | KEMET | 0603 | 0 | $ 0.0462 | ||
| C0603C339C3GACTU | KEMET | 0603 | 0 | $ 0.0747 | ||
| 0603Y0253P30DCT | Knowles | 0603 | 0 | $ 0.1292 | ||
| 0603Y0253P30CCT | Knowles | 0603 | 0 | $ 0.1271 | ||
| VJ0603A3R3CXXPW1BC | VISHAY | 0603 | 0 | $ 0.0193 | ||
| VJ0603A3R3CXXCW1BC | VISHAY | 0603 | 0 | $ 0.0218 | ||
| VJ0603D3R3DXXAP | VISHAY | 0603 | 0 | $ 0.1023 | ||
| VJ0603D3R3DXXAJ | VISHAY | 0603 | 0 | $ 0.1023 | ||
| VJ0603D3R3DLXAJ | VISHAY | 0603 | 0 | $ 0.1023 | ||
| VJ0603D3R3DLXAC | VISHAY | 0603 | 0 | $ 0.1023 | ||
| VJ0603D3R3CXXAJ | VISHAY | 0603 | 0 | $ 0.1315 | ||
| VJ0603D3R3CXXAC | VISHAY | 0603 | 0 | $ 0.1315 | ||
| VJ0603D3R3CLXAP | VISHAY | 0603 | 0 | $ 0.1315 | ||
| VJ0603D3R3CLXAC | VISHAY | 0603 | 0 | $ 0.1315 | ||
| VJ0603D3R3BXXAP | VISHAY | 0603 | 0 | $ 0.2318 | ||
| VJ0603D3R3BXXAJ | VISHAY | 0603 | 0 | $ 0.2318 | ||
| VJ0603D3R3BLXAP | VISHAY | 0603 | 0 | $ 0.2318 | ||
| VJ0603D3R3BLXAJ | VISHAY | 0603 | 0 | $ 0.2318 | ||
| VJ0603D3R3BLXAC | VISHAY | 0603 | 0 | $ 0.2318 |

