LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUNLIGHT SLR0283DWA1BD product image
  • SLR0283DWA1BD thumbnail 1
  • SLR0283DWA1BD thumbnail 2
  • SLR0283DWA1BD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SUNLIGHT SLR0283DWA1BD

Manufacturer
SUNLIGHTAsian Brands
MPN
SLR0283DWA1BD
LCSC Part #
C225884
Packaging
Through Hole
Customer #
Key Attributes
DISPLAY 0.28" TRPL WHITE TH
DatasheetSUNLIGHT SLR0283DWA1BD
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerSUNLIGHT
PackagingThrough Hole
Illumination ColorWhite
Pd - Power Dissipation-
Display Type7 Segment
Number of Characters3
LED PolarityCommon Anode
Operating Temperature-20℃~+60℃
Height6mm
Digit/Alpha Size(inch)0.28
Width10mm
Length22.6mm
Forward Voltage Drop3V
Light Intensity125mcd