Knowles 0603Y1002P70DCR
| Manufacturer | |
| MPN | 0603Y1002P70DCR |
| LCSC Part # | C2258790 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.7pF 100V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603Y1002P70DCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1037 | $ 0.10 |
| 200+ | $ 0.0402 | $ 8.04 |
| 500+ | $ 0.0388 | $ 19.40 |
| 1,000+ | $ 0.0381 | $ 38.10 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1885C2A2R7BA16D | muRata | 0603 | 40 | $ 0.0797 | ||
| CBR06C279B1GAC | KEMET | 0603 | 0 | $ 0.1116 | ||
| C0603C279C1HAC7867 | KEMET | 0603 | 0 | $ 0.006 | ||
| C0603X279D1HAC7867 | KEMET | 0603 | 0 | $ 0.0095 | ||
| GCM1885C2A2R7BA16J | muRata | 0603 | 0 | $ 0.131 | ||
| GQM1885C2A2R7BB01J | muRata | 0603 | 0 | $ 0.3817 | ||
| GRM1885C2A2R7BA01D | muRata | 0603 | 0 | $ 0.2488 | ||
| VJ0603A2R7DLBAJ32 | VISHAY | 0603 | 0 | $ 0.4893 | ||
| VJ0603A2R7CLBAJ32 | VISHAY | 0603 | 0 | $ 0.9704 | ||
| VJ0603A2R7BLBAJ32 | VISHAY | 0603 | 0 | $ 1.8693 |

