KEMET C1206X152J2REC7210
| Manufacturer | |
| MPN | C1206X152J2REC7210 |
| LCSC Part # | C2258708 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.5nF X7R ±5% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X152J2REC7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1032 | $ 0.10 |
| 200+ | $ 0.04 | $ 8.00 |
| 500+ | $ 0.0386 | $ 19.30 |
| 1,000+ | $ 0.0379 | $ 37.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C152J2REC7210 | KEMET | 1206 | 0 | $ 0.0328 | ||
| C1206C152J2REC7800 | KEMET | 1206 | 0 | $ 0.0328 | ||
| C1206C152J2RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206X152J2RECAUTO | KEMET | 1206 | 0 | $ 0.1037 | ||
| C1206C152J2RECAUTO | KEMET | 1206 | 0 | $ 0.0515 | ||
| C1206X152J2REC7800 | KEMET | 1206 | 0 | $ 0.1405 | ||
| C1206X152J2RECAUTO7210 | KEMET | 1206 | 0 | $ 0.1241 | ||
| C1206C152JAREC7800 | KEMET | 1206 | 0 | $ 0.0328 | ||
| C1206C152JAREC7210 | KEMET | 1206 | 0 | $ 0.0328 | ||
| C1206C152JARECAUTO | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206C152JARECAUTO7210 | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206X152JARECAUTO7210 | KEMET | 1206 | 0 | $ 0.0968 | ||
| 1206Y2000152JXT | Knowles | 1206 | 0 | $ 0.2195 | ||
| 1206J2000152JXT | Knowles | 1206 | 0 | $ 0.2083 | ||
| 1206Y2000152JET | Knowles | 1206 | 0 | $ 1.0745 | ||
| GA1206Y152JXCBR31G | VISHAY | 1206 | 0 | $ 0.0375 | ||
| GA1206Y152JXCBT31G | VISHAY | 1206 | 0 | $ 0.0375 | ||
| GA1206Y152JBCBT31G | VISHAY | 1206 | 0 | $ 0.0451 | ||
| GA1206Y152JBCBR31G | VISHAY | 1206 | 0 | $ 0.0451 | ||
| VJ1206Y152JBCAT4X | VISHAY | 1206 | 0 | $ 0.2447 |

