KEMET C1210X103K4JAC7800
| Manufacturer | |
| MPN | C1210X103K4JAC7800 |
| LCSC Part # | C2258694 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 10nF U2J ±10% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1210X103K4JAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 10nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1032 | $ 0.10 |
| 200+ | $ 0.04 | $ 8.00 |
| 500+ | $ 0.0386 | $ 19.30 |
| 1,000+ | $ 0.0379 | $ 37.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 10nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210X103K4JACAUTO | KEMET | 1210 | 0 | $ 0.1055 | ||
| C1210C103K4JACAUTO | KEMET | 1210 | 0 | $ 0.1324 | ||
| C1210C103K4JAC7800 | KEMET | 1210 | 0 | $ 0.1223 | ||
| C1210C103K3JACAUTO | KEMET | 1210 | 0 | $ 0.1035 | ||
| C1210X103K3JAC7800 | KEMET | 1210 | 0 | $ 0.1034 | ||
| C1210X103K3JACAUTO | KEMET | 1210 | 0 | $ 0.1057 | ||
| C1210C103K3JAC7800 | KEMET | 1210 | 0 | $ 0.1225 | ||
| C1210C103K5JACAUTO | KEMET | 1210 | 0 | $ 0.1249 | ||
| C1210X103K5JAC7800 | KEMET | 1210 | 0 | $ 0.142 | ||
| C1210X103K5JACAUTO | KEMET | 1210 | 0 | $ 0.1425 | ||
| C1210C103K5JAC7800 | KEMET | 1210 | 0 | $ 0.1512 | ||
| C1210C103J4JAC7800 | KEMET | 1210 | 0 | $ 0.1676 | ||
| C1210X103J4JACAUTO | KEMET | 1210 | 0 | $ 0.1812 | ||
| C1210X103J4JAC7800 | KEMET | 1210 | 0 | $ 0.183 | ||
| C1210C103J4JACAUTO | KEMET | 1210 | 0 | $ 0.4559 | ||
| C1210X103J3JACAUTO | KEMET | 1210 | 0 | $ 0.1815 | ||
| C1210C103J3JAC7800 | KEMET | 1210 | 0 | $ 0.1677 | ||
| C1210X103J3JAC7800 | KEMET | 1210 | 0 | $ 0.1833 | ||
| C1210C103J3JACAUTO | KEMET | 1210 | 0 | $ 0.2142 | ||
| C1210C103J5JACAUTO | KEMET | 1210 | 0 | $ 0.2157 |

