Knowles 0603Y1003P30DCR
| Manufacturer | |
| MPN | 0603Y1003P30DCR |
| LCSC Part # | C2258659 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.3pF 100V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603Y1003P30DCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1037 | $ 0.10 |
| 200+ | $ 0.0402 | $ 8.04 |
| 500+ | $ 0.0388 | $ 19.40 |
| 1,000+ | $ 0.0381 | $ 38.10 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603CRNPO0BN3R3 | YAGEO | 0603 | 5,900 | $ 0.0132 | ||
| CBR06C339B1GAC | KEMET | 0603 | 0 | $ 0.1116 | ||
| C0603C339D1GAC7867 | KEMET | 0603 | 0 | $ 0.047 | ||
| 0603J1003P30BCT | Knowles | 0603 | 0 | $ 0.0684 | ||
| GCM1885C2A3R3BA16J | muRata | 0603 | 0 | $ 0.1094 | ||
| GCM1885C2A3R3BA16D | muRata | 0603 | 0 | $ 0.0478 | ||
| GQM1885C2A3R3CB01D | muRata | 0603 | 0 | $ 1.1926 | ||
| CL10C3R3CC81PNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0257 | ||
| VJ0603A3R3DLBAJ32 | VISHAY | 0603 | 0 | $ 0.4893 | ||
| VJ0603A3R3BLBAJ32 | VISHAY | 0603 | 0 | $ 1.8693 |

